Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59025-2-T-05-A

DigiKey Part Number
59025-2-T-05-A-ND
Manufacturer
Manufacturer Product Number
59025-2-T-05-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NO
Manufacturer
Littelfuse Inc.
Actuator Material
Magnet
Series
Termination Style
Wire Leads
Packaging
Box
Must Operate
6.00mm
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Type
Reed Switch
Package / Case
Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.47.42000kr.47.42
10kr.39.39700kr.393.97
25kr.36.49560kr.912.39
100kr.32.59650kr.3,259.65
300kr.29.98333kr.8,995.00
500kr.28.91358kr.14,456.79
1.000kr.27.60499kr.27,604.99
Manufacturers Standard Package
Unit Price without VAT:kr.47.42000
Unit Price with VAT:kr.59.27500