Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59025-2-U-05-A

DigiKey Part Number
59025-2-U-05-A-ND
Manufacturer
Manufacturer Product Number
59025-2-U-05-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NO
Manufacturer
Littelfuse Inc.
Actuator Material
Magnet
Series
Termination Style
Wire Leads
Packaging
Box
Must Operate
5.00mm
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Type
Reed Switch
Package / Case
Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 489
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.40.01000kr.40.01
5kr.36.07400kr.180.37
10kr.34.61000kr.346.10
25kr.32.85880kr.821.47
50kr.31.66200kr.1,583.10
100kr.30.56510kr.3,056.51
500kr.28.35604kr.14,178.02
1.000kr.27.53265kr.27,532.65
Manufacturers Standard Package
Unit Price without VAT:kr.40.01000
Unit Price with VAT:kr.50.01250