
59025-3-T-05-A | |
|---|---|
DigiKey Part Number | 59025-3-T-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59025-3-T-05-A |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Probe |
Datasheet | Datasheet |
Category | Output Type SPDT |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Must Operate 5.50mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.22000 | kr.37.22 |
| 5 | kr.33.52600 | kr.167.63 |
| 10 | kr.32.15600 | kr.321.56 |
| 25 | kr.30.51560 | kr.762.89 |
| 50 | kr.29.39360 | kr.1,469.68 |
| 100 | kr.28.36520 | kr.2,836.52 |
| 500 | kr.26.29438 | kr.13,147.19 |
| 1.000 | kr.25.52275 | kr.25,522.75 |
| Unit Price without VAT: | kr.37.22000 |
|---|---|
| Unit Price with VAT: | kr.46.52500 |


