DCNLM Series Industrial Contactor Relays

Littelfuse's relays are available with up to 400 A contact switching capability as well as multiple coil voltage options

Image of Littelfuse's DCNLM Series Industrial Contactor Relays Littelfuse's DCNLM series of high-current 48 VDC contactor relays are available with up to 400 A contact switching capability as well as multiple coil voltage options to suit a wide variety of applications, including use in electrical control systems for communication power supplies, industrial machines, and uninterruptible power supplies (UPS). The DCNLM normally-open, high-current DC contactor features 48 V non-polarized main contacts and is available in single-coil and double-coil configurations.

Features
  • Available with up to 400 A contact switching capability
  • Main contacts are rated for 48 V (typical) and 60 V (max)
  • Coil voltage options include 12 V, 24 V, 48 V, and 60 V

DCNLM Series Industrial Contactor Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CVP RELAYDCNLM200NB48-01CVP RELAY11 - Immediate$469.60View Details
CVP RELAYDCNLM200NB24CVP RELAY19 - Immediate$445.51View Details
CVP RELAYDCNLM400NB48CVP RELAY16 - Immediate$534.97View Details
CVP RELAYDCNLM400NB24-01CVP RELAY14 - Immediate$558.68View Details
DC CONTACTOR CVP RELAYDCNLM100NB12DC CONTACTOR CVP RELAY22 - Immediate$404.37View Details
DC CONTACTOR CVP RELAYDCNLM100NB24DC CONTACTOR CVP RELAY5 - Immediate$405.32View Details
DC CONTACTOR CVP RELAYDCNLM100NB48DC CONTACTOR CVP RELAY17 - Immediate$406.08View Details
CVP RELAYDCNLM50NB48CVP RELAY44 - Immediate$361.51View Details
CVP RELAYDCNLM50NB12CVP RELAY29 - Immediate$361.63View Details
CVP RELAYDCNLM50NB24CVP RELAY0 - ImmediateSee Page for PricingView Details
CVP RELAYDCNLM50NB60CVP RELAY23 - Immediate$363.22View Details
CVP RELAYDCNLM100NB12-01CVP RELAY14 - Immediate$396.12View Details
CVP RELAYDCNLM100NB24-01CVP RELAY19 - Immediate$415.71View Details
CVP RELAYDCNLM100NB48-01CVP RELAY20 - Immediate$415.97View Details
CVP RELAYDCNLM200NB12-01CVP RELAY10 - Immediate$441.96View Details
CVP RELAYDCNLM200NB24-02CVP RELAY18 - Immediate$450.20View Details
CVP RELAYDCNLM200NB24-01CVP RELAY12 - Immediate$469.48View Details
CVP RELAYDCNLM200NB12CVP RELAY15 - Immediate$472.01View Details
CVP RELAYDCNLM200NB48CVP RELAY10 - Immediate$474.11View Details
CVP RELAYDCNLM400NB24CVP RELAY0 - ImmediateSee Page for PricingView Details
Published: 2023-07-17