


DCNLM100NB24-01 | |
|---|---|
DigiKey Part Number | 5346-DCNLM100NB24-01-ND |
Manufacturer | |
Manufacturer Product Number | DCNLM100NB24-01 |
Description | CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 100 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLM100NB24-01 Models |
Category | Contact Rating (Current) 100 A |
Manufacturer Littelfuse/Commercial Vehicle Products | Switching Voltage 60VDC - Max |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Obsolete | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount | Must Release Voltage 2 VDC |
Coil Voltage 24VDC | Operate Time 30 ms |
Contact Form SPST-NO (1 Form A) | Release Time 30 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCNLM100NB24 | Littelfuse/Commercial Vehicle Products | 5 | 5346-DCNLM100NB24-ND | kr.405.32000 | Parametric Equivalent |

