


DCNLM200NB24-02 | |
|---|---|
DigiKey Part Number | 5346-DCNLM200NB24-02-ND |
Manufacturer | |
Manufacturer Product Number | DCNLM200NB24-02 |
Description | CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLM200NB24-02 Models |
Category | Contact Rating (Current) 200 A |
Manufacturer Littelfuse/Commercial Vehicle Products | Switching Voltage 60VDC - Max |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Obsolete | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount | Must Release Voltage 2 VDC |
Coil Voltage 24VDC | Operate Time 50 ms |
Contact Form SPST-NO (1 Form A) | Release Time 25 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCNLM200NB24 | Littelfuse/Commercial Vehicle Products | 19 | 5346-DCNLM200NB24-ND | kr.0.00000 | Parametric Equivalent |
| DCNLM200NB24-01 | Littelfuse/Commercial Vehicle Products | 10 | 5346-DCNLM200NB24-01-ND | kr.0.00000 | Parametric Equivalent |
| CBVC7-250T-P/030-6 | Component Basics | 390 | 5693-CBVC7-250T-P/030-6TB-ND | kr.399.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.450.20000 | kr.450.20 |
| Unit Price without VAT: | kr.450.20000 |
|---|---|
| Unit Price with VAT: | kr.562.75000 |

