


DCNLM100NB24 | |
|---|---|
DigiKey Part Number | 5346-DCNLM100NB24-ND |
Manufacturer | |
Manufacturer Product Number | DCNLM100NB24 |
Description | DC CONTACTOR CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 100 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLM100NB24 Models |
Category | Termination Style Stud |
Manufacturer Littelfuse/Commercial Vehicle Products | Operating Temperature -40°C ~ 70°C |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Obsolete | Operate Time 30 ms |
Mounting Type Chassis Mount | Release Time 30 ms |
Coil Voltage 24VDC | Coil Current 250 mA |
Contact Form SPST-NO (1 Form A) | Coil Power 6W |
Contact Rating (Current) 100 A | Coil Resistance 96Ohms |
Switching Voltage 60VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCNLM100NB24-01 | Littelfuse/Commercial Vehicle Products | 19 | 5346-DCNLM100NB24-01-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.405.32000 | kr.405.32 |
| Unit Price without VAT: | kr.405.32000 |
|---|---|
| Unit Price with VAT: | kr.506.65000 |

