


DCNLM50NB60 | |
|---|---|
DigiKey Part Number | 5346-DCNLM50NB60-ND |
Manufacturer | |
Manufacturer Product Number | DCNLM50NB60 |
Description | CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 50 A 60VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLM50NB60 Models |
Category | Contact Rating (Current) 50 A |
Manufacturer Littelfuse/Commercial Vehicle Products | Switching Voltage 60VDC - Max |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Obsolete | Must Operate Voltage 42 VDC |
Mounting Type Chassis Mount | Must Release Voltage 5 VDC |
Coil Voltage 60VDC | Operate Time 40 ms |
Contact Form SPST-NO (1 Form A) | Release Time 20 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.363.22000 | kr.363.22 |
| 10 | kr.323.45400 | kr.3,234.54 |
| Unit Price without VAT: | kr.363.22000 |
|---|---|
| Unit Price with VAT: | kr.454.02500 |

