X1/Y1 EMI/Safety Film Capacitor - R4Y Series

KEMET's Y1-certified EMI suppression capacitor is constructed of metalized polypropylene film

Image of KEMET R4Y Series X1/Y1 EMI/Safety Film CapacitorKEMET's R4Y film capacitor is a Y1-certified EMI suppression capacitor constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0. These capacitors offer excellent performance in harsh environments, high temperatures, reliability, and miniaturization. R4Y capacitors can withstand harsher environments and higher temperatures with an extended lifetime. A wider range of capacitance and smaller sizes give customers more design flexibility in their applications.

R4Y series is the first-to-market Y1 EMI suppression capacitor capable of reaching an extended service life of up to 2k hrs (at 500 VAC) or 1k hrs (at 750 VAC) when exposed to an operating temperature of +125°C. Also, this series is the only robust Y1 EMI suppression capacitor in the market that offers excellent harsh-environment capability at rated AC voltage.

For the calculation of the current/voltage derating along with frequency (K-SIM) and the lifetime of this series (K-SIM Film Lifetime – K-LEM), engineers can refer to the available KEMET design for free on the KEMET web page. Customers can select a specific part number from this series along with their specific input parameters.

Features
  • Self-healing properties
  • Approvals: ENEC, UL, cUL, CQC
  • Cap. range: 0.47 nF to 33 nF
  • Voltage nominal: 500 VAC | Recommended 1,500 VDC
  • Lead spacing: 15 mm to 22.5 mm
  • Operating temperature range: -40°C to +125°C
  • Automotive grade (AEC-Q200)
  • Harsh environment capability (temp.|humidity|bias accel. life test):
    • +85°C | 85% R.H. | 500 hr | 500 VAC (Grade IIB acc IEC 60384-14)
Applications
  • Automotive
    • Onboard chargers
    • DC/DC converters
    • Traction inverters
    • Electric compressors
    • HV electric heaters
  • EV charging stations
    • DC fast chargers
  • Industrial
    • Heavy-duty industrial equipment in harsh environments

R4Y Series X1/Y1 EMI/Safety Film Capacitor

ImageManufacturer Part NumberDescriptionCapacitanceAvailable QuantityPriceView Details
CAP FILM 500VAC Y1 470PF RADIALR4Y5I04705000KCAP FILM 500VAC Y1 470PF RADIAL470 pF0 - Immediate$5.26View Details
CAP FILM 500VAC Y1 680PF RADIALR4Y5I06805000KCAP FILM 500VAC Y1 680PF RADIAL680 pF0 - Immediate$5.52View Details
CAP FILM 500VAC Y1 1000PF RADIALR4Y5I11005000KCAP FILM 500VAC Y1 1000PF RADIAL1000 pF2445 - Immediate$5.71View Details
CAP FILM 500VAC Y1 1500PF RADIALR4Y5I11505000KCAP FILM 500VAC Y1 1500PF RADIAL1500 pF2610 - Immediate$6.15View Details
CAP FILM 500VAC Y1 2200PF RADIALR4Y5I12205000KCAP FILM 500VAC Y1 2200PF RADIAL2200 pF3270 - Immediate$7.10View Details
CAP FILM 500VAC Y1 3300PF RADIALR4Y5I13305000KCAP FILM 500VAC Y1 3300PF RADIAL3300 pF743 - Immediate$8.12View Details
CAP FILM 500VAC Y1 4700PF RADIALR4Y5I14705000KCAP FILM 500VAC Y1 4700PF RADIAL4700 pF701 - Immediate$8.94View Details
CAP FILM 500VAC Y1 5600PF RADIALR4Y5N15605000KCAP FILM 500VAC Y1 5600PF RADIAL5600 pF324 - Immediate$12.62View Details
CAP FILM 500VAC Y1 6800PF RADIALR4Y5I16805000KCAP FILM 500VAC Y1 6800PF RADIAL6800 pF378 - Immediate$12.30View Details
CAP FILM 500VAC Y1 6800PF RADIALR4Y5N16805000KCAP FILM 500VAC Y1 6800PF RADIAL6800 pF403 - Immediate$13.57View Details
CAP FILM 500VAC Y1 0.01UF RADIALR4Y5I21005000KCAP FILM 500VAC Y1 0.01UF RADIAL10000 pF0 - Immediate$15.53View Details
CAP FILM 500VAC Y1 0.01UF RADIALR4Y5N21005000KCAP FILM 500VAC Y1 0.01UF RADIAL10000 pF0 - Immediate$15.66View Details
CAP FILM 500VAC Y1 0.015UF RADLR4Y5N21505000KCAP FILM 500VAC Y1 0.015UF RADL0.015 µF335 - Immediate$17.75View Details
CAP FILM 500VAC Y1 0.022UF RADLR4Y5N22205000KCAP FILM 500VAC Y1 0.022UF RADL0.022 µF0 - Immediate$19.02View Details
CAP FILM 500VAC Y1 0.033UF RADLR4Y5N23305000KCAP FILM 500VAC Y1 0.033UF RADL0.033 µF2 - Immediate$21.94View Details
Updated: 2023-11-22
Published: 2023-01-26