
R4Y5I13305000K | |
|---|---|
DigiKey Part Number | 399-R4Y5I13305000K-ND |
Manufacturer | |
Manufacturer Product Number | R4Y5I13305000K |
Description | CAP FILM 500VAC Y1 3300PF RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 3000V (3kV) | Ratings AEC-Q200, Y1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.30700 | kr.53.07 |
| 50 | kr.4.18320 | kr.209.16 |
| 100 | kr.3.83700 | kr.383.70 |
| 700 | kr.3.15967 | kr.2,211.77 |
| 1.400 | kr.2.99511 | kr.4,193.15 |
| 2.800 | kr.2.85961 | kr.8,006.91 |
| 5.600 | kr.2.74805 | kr.15,389.08 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

