
R4Y5I04705000K | |
|---|---|
DigiKey Part Number | 399-R4Y5I04705000K-ND |
Manufacturer | |
Manufacturer Product Number | R4Y5I04705000K |
Description | CAP FILM 500VAC Y1 470PF RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 3000V (3kV) | Ratings AEC-Q200, Y1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.32200 | kr.33.22 |
| 50 | kr.2.55760 | kr.127.88 |
| 100 | kr.2.32110 | kr.232.11 |
| 500 | kr.1.92304 | kr.961.52 |
| 1.000 | kr.1.79986 | kr.1,799.86 |
| 3.000 | kr.1.64779 | kr.4,943.37 |
| 5.000 | kr.1.59156 | kr.7,957.80 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

