
R4Y5N15605000K | |
|---|---|
DigiKey Part Number | 399-R4Y5N15605000K-ND |
Manufacturer | |
Manufacturer Product Number | R4Y5N15605000K |
Description | CAP FILM 500VAC Y1 5600PF RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 500V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 3000V (3kV) | Ratings AEC-Q200, Y1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.8.51500 | kr.85.15 |
| 50 | kr.6.87500 | kr.343.75 |
| 100 | kr.6.36980 | kr.636.98 |
| 500 | kr.5.51530 | kr.2,757.65 |
| 1.000 | kr.5.25066 | kr.5,250.66 |
| 2.500 | kr.4.97127 | kr.12,428.17 |
| 5.000 | kr.4.80271 | kr.24,013.55 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

