
R4Y5N21005000K | |
|---|---|
DigiKey Part Number | 399-R4Y5N21005000K-ND |
Manufacturer | |
Manufacturer Product Number | R4Y5N21005000K |
Description | CAP FILM 500VAC Y1 0.01UF RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 500V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 3000V (3kV) | Ratings AEC-Q200, Y1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.66000 | kr.15.66 |
| 10 | kr.10.70800 | kr.107.08 |
| 50 | kr.8.74800 | kr.437.40 |
| 300 | kr.7.39393 | kr.2,218.18 |
| 600 | kr.7.02778 | kr.4,216.67 |
| 1.200 | kr.6.72643 | kr.8,071.72 |
| 2.700 | kr.6.44071 | kr.17,389.92 |
| 5.100 | kr.6.25784 | kr.31,914.98 |
| Unit Price without VAT: | kr.15.66000 |
|---|---|
| Unit Price with VAT: | kr.19.57500 |

