NDD Nano Series Connectors
ITT Cannon's microminiature connectors are ideal for harsh environment applications such as commercial and military avionics
ITT Cannon's Nano microminiature series connectors are small form-factor, high-density interconnects designed and manufactured for high reliability and harsh-environment applications. These interconnects are ideal when size and weight limitations require an ultra-low profile and a robust interconnect design package. Using ITT Cannon's innovative twist-pin contact system on 0.025 contact spacing and five points of electrical contact, the Nano microminiature offers an extremely rugged, small form-factor interconnect solution.
The connectors are available in multiple configurations including 9 to 51 contact positions and PCB versions. This high-density interconnect package is resistant to high shock and vibration environments and is rated up to +200°C based on Cannon’s material selection and process technologies.
- Dielectric withstanding voltage: 250 VAC(RMS) at sea level, 100 VAC(RMS) at 70,000 ft.
- Contact rating: 1 A max.
- Wire accommodation: 30 AWG to 32 AWG
- Insulation resistance: 5,000 mΩ minimum at 100 VDC
- Contact resistance: 71 mV drop with 1 A test current in accordance with EIA-364-06
- Engagement/separation force: <5 oz./contact
- Commercial and military avionics
- Oil and gas exploration/extraction
- Soldier-worn systems
- Missile defense systems
- Medical diagnostics equipment
NDD Nano Series Connectors
| Image | Manufacturer Part Number | Description | Number of Rows | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NDD-21SBRTT | CONN D-TYPE RCPT 21POS R/A SLDR | 2 | Through Hole, Right Angle | 0 - Immediate | $5,210.92 | View Details |
![]() | ![]() | NDD-51SBRTT | CONN D-TYPE RCPT 51POS R/A SLDR | 2 | Through Hole, Right Angle | 8 - Immediate | $4,541.28 | View Details |
![]() | ![]() | NDD-21PBRTT | CONN D-TYPE PLUG 21POS R/A SLDR | 2 | Through Hole, Right Angle | 13 - Immediate | $2,929.78 | View Details |
NDD Nano Series Cable Assemblies
| Image | Manufacturer Part Number | Description | 2nd Connector | Length | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NDD-51P0PY18S | CABLE ASSY D-NANO-D 51P 457.2MM | Individual Wire Leads | 1.50' (457.20mm) | 7 - Immediate | $4,441.74 | View Details |
![]() | ![]() | NDD-9S0PY18T | CABLE ASSY D-NANO-D 9P 457.2MM | Individual Wire Leads | 1.50' (457.20mm) | 0 - Immediate | $3,678.09 | View Details |
![]() | ![]() | NDD-15S0PY18T | CABLE ASSY D-NANO-D 15P 457.2MM | Individual Wire Leads | 1.50' (457.20mm) | 5 - Immediate | $2,142.29 | View Details |
![]() | ![]() | NDD-21S0PY18T | CABLE ASSY D-NANO-D 21P 457.2MM | Individual Wire Leads | 1.50' (457.20mm) | 0 - Immediate | $3,939.83 | View Details |
![]() | ![]() | NDD-25S0PY18T | CABLE ASSY D-NANO-D 25P 457.2MM | Individual Wire Leads | 1.50' (457.20mm) | 0 - Immediate | $5,161.65 | View Details |