D-Sub Cable Assembly D-Type, Nano-D Yellow, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDD-51P0PY18S

DigiKey Part Number
1003-3056-ND
Manufacturer
Manufacturer Product Number
NDD-51P0PY18S
Description
CABLE ASSY D-NANO-D 51P 457.2MM
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Yellow, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
51
Manufacturer
ITT Cannon, LLC
Length
1.50' (457.20mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Yellow, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
2nd Connector
Individual Wire Leads
Base Product Number
Type
D-Type, Nano-D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,441.74000kr.4,441.74
Manufacturers Standard Package
Unit Price without VAT:kr.4,441.74000
Unit Price with VAT:kr.5,552.17500