
NDD-21PBRTT | |
|---|---|
DigiKey Part Number | 1003-3059-ND |
Manufacturer | |
Manufacturer Product Number | NDD-21PBRTT |
Description | CONN D-TYPE PLUG 21POS R/A SLDR |
Customer Reference | |
Detailed Description | 21 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (0-80) |
Mfr | Termination Solder |
Series | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,032.87000 | kr.3,032.87 |
| Unit Price without VAT: | kr.3,032.87000 |
|---|---|
| Unit Price with VAT: | kr.3,791.08750 |

