D-Sub Cable Assembly D-Type, Nano-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDD-25S0PY18T

DigiKey Part Number
1003-3039-ND
Manufacturer
Manufacturer Product Number
NDD-25S0PY18T
Description
CABLE ASSY D-NANO-D 25P 457.2MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
25
Manufacturer
ITT Cannon, LLC
Length
1.50' (457.20mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Yellow, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
2nd Connector
Individual Wire Leads
Base Product Number
Type
D-Type, Nano-D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,161.65000kr.5,161.65
2kr.4,915.53000kr.9,831.06
3kr.4,777.06333kr.14,331.19
5kr.4,608.21600kr.23,041.08
7kr.4,500.26857kr.31,501.88
10kr.4,388.61800kr.43,886.18
Manufacturers Standard Package
Unit Price without VAT:kr.5,161.65000
Unit Price with VAT:kr.6,452.06250