D-Sub Cable Assembly D-Type, Nano-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDD-21S0PY18T

DigiKey Part Number
1003-3038-ND
Manufacturer
Manufacturer Product Number
NDD-21S0PY18T
Description
CABLE ASSY D-NANO-D 21P 457.2MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Yellow, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
21
Manufacturer
ITT Cannon, LLC
Length
1.50' (457.20mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Yellow, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Receptacle, Female Sockets
Contact Finish Thickness
50.0µin (1.27µm)
2nd Connector
Individual Wire Leads
Base Product Number
Type
D-Type, Nano-D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.4,853.87600kr.121,346.90
Unit Price without VAT:kr.4,853.87600
Unit Price with VAT:kr.6,067.34500