1 W and 2 W Medical DC/DC Converters
CUI Inc's DC/DC converters are EN 60601-1 and UL 60601-1 certified, making them an ideal solution for medical instrumentation
CUI Inc’s PGNP1-S and PGNM1-S series are offering 1 W of power in a 7-pin SIP package. The PGNP2-S and PGNM2-S series of DC/DC converters offer 2 W of power in a 9-pin SIP package. Both have a 1:1 input range, and a wide operating temperature range of -40°C to +105°C. Housed in a compact isolated module, these DC/DC converters are EN 60601-1 and UL 60601-1 certified, making them an ideal solution for medical instrumentation. The high isolation voltage suits a wide range of consumer electronics, EV charging, and industrial electronics applications.
- 1 W: PGNP1-S/PGNM1-S series
- 2 W: PGNP2-S/PGNM2-S series
- 1:1 input range
- Single/dual regulated/unregulated outputs
- Leakage current less than 2 µA
- Wide operating temperature range: -40°C to +105°C
- 6,000 VDC isolation
- Reinforced insulation
- Continuous output short circuit protection
- Certified to EN/BS EN/UL 60601-1
- PGNM1 and PGNM2: 1x MOPP, 2x MOOP
- PGNP1 and PGNP2: 2x MOPP
- Designed to meet EN 62368-1 standards
- Medical instrumentation
- Home medical supplies
- Consumer electronics
- EV charging
- Industrial electronics applications
PGNM1-S - 12 Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PGNM1-S12-D12-S | DC-DC ISOLATED, 1 W, 10.8~13.2 V | 33 - Immediate | $45.08 | View Details |
![]() | ![]() | PGNM1-S12-S5-S | DC-DC ISOLATED, 1 W, 10.8~13.2 V | 0 - Immediate | $41.80 | View Details |
![]() | ![]() | PGNM1-S12-S15-S | DC-DC ISOLATED, 1 W, 10.8~13.2 V | 20 - Immediate | $45.08 | View Details |
![]() | ![]() | PGNM1-S12-S3-S | DC-DC ISOLATED, 1 W, 10.8~13.2 V | 43 - Immediate | $45.08 | View Details |
![]() | ![]() | PGNM1-S24-D5-S | DC-DC ISOLATED, 1 W, 21.6~26.4 V | 50 - Immediate | $45.08 | View Details |
![]() | ![]() | PGNM1-S12-S24-S | DC-DC ISOLATED, 1 W, 10.8~13.2 V | 0 - Immediate | $41.80 | View Details |
![]() | ![]() | PGNM1-S24-S12-S | DC-DC ISOLATED, 1 W, 21.6~26.4 V | 44 - Immediate | $45.08 | View Details |
![]() | ![]() | PGNM1-S12-D5-S | DC-DC ISOLATED, 1 W, 10.8~13.2 V | 21 - Immediate | $45.08 | View Details |
![]() | ![]() | PGNM1-S24-S5-S | DC-DC ISOLATED, 1 W, 21.6~26.4 V | 4 - Immediate | $45.08 | View Details |
![]() | ![]() | PGNM1-S24-S24-S | DC-DC ISOLATED, 1 W, 21.6~26.4 V | 0 - Immediate | $42.64 | View Details |
![]() | ![]() | PGNM1-S24-D12-S | DC-DC ISOLATED, 1 W, 21.6~26.4 V | 50 - Immediate | $45.08 | View Details |
![]() | ![]() | PGNM1-S12-S12-S | DC-DC ISOLATED, 1 W, 10.8~13.2 V | 38 - Immediate | $45.08 | View Details |
PGNM2-S Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PGNM2-S24-D12-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 0 - Immediate | $42.61 | View Details |
![]() | ![]() | PGNM2-S24-S5-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 84 - Immediate | $45.97 | View Details |
![]() | ![]() | PGNM2-S15-S15-S | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 44 - Immediate | $45.97 | View Details |
![]() | ![]() | PGNM2-S24-S24-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 0 - Immediate | $42.61 | View Details |
![]() | ![]() | PGNM2-S12-S15-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 35 - Immediate | $45.97 | View Details |
![]() | ![]() | PGNM2-S12-D12-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 12 - Immediate | $45.97 | View Details |
![]() | ![]() | PGNM2-S24-D5-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 50 - Immediate | $45.97 | View Details |
![]() | ![]() | PGNM2-S12-S5-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 90 - Immediate | $45.97 | View Details |
![]() | ![]() | PGNM2-S24-S12-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 90 - Immediate | $45.97 | View Details |
![]() | ![]() | PGNM2-S12-S12-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 0 - Immediate | $42.61 | View Details |
![]() | ![]() | PGNM2-S12-D5-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 45 - Immediate | $45.97 | View Details |
![]() | ![]() | PGNM2-S15-D5-S | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 30 - Immediate | $45.97 | View Details |
![]() | ![]() | PGNM2-S24-S15-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 50 - Immediate | $45.97 | View Details |
![]() | ![]() | PGNM2-S15-S5-S | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 71 - Immediate | $45.97 | View Details |
![]() | ![]() | PGNM2-S12-D9-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 0 - Immediate | $42.61 | View Details |
PGNP1-S - 10 Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PGNP1-S24-D12-S | DC-DC ISOLATED, 1 W, 21.6~26.4 V | 48 - Immediate | $54.59 | View Details |
![]() | ![]() | PGNP1-S12-S12-S | DC-DC ISOLATED, 1 W, 10.8~13.2 V | 40 - Immediate | $54.59 | View Details |
![]() | ![]() | PGNP1-S24-S12-S | DC-DC ISOLATED, 1 W, 21.6~26.4 V | 50 - Immediate | $54.59 | View Details |
![]() | ![]() | PGNP1-S12-S24-S | DC-DC ISOLATED, 1 W, 10.8~13.2 V | 50 - Immediate | $54.59 | View Details |
![]() | ![]() | PGNP1-S12-S5-S | DC-DC ISOLATED, 1 W, 10.8~13.2 V | 47 - Immediate | $54.59 | View Details |
![]() | ![]() | PGNP1-S12-D5-S | DC-DC ISOLATED, 1 W, 10.8~13.2 V | 50 - Immediate | $54.59 | View Details |
![]() | ![]() | PGNP1-S24-S5-S | DC-DC ISOLATED, 1 W, 21.6~26.4 V | 50 - Immediate | $54.59 | View Details |
![]() | ![]() | PGNP1-S24-D5-S | DC-DC ISOLATED, 1 W, 21.6~26.4 V | 50 - Immediate | $54.59 | View Details |
![]() | ![]() | PGNP1-S12-D12-S | DC-DC ISOLATED, 1 W, 10.8~13.2 V | 50 - Immediate | $54.59 | View Details |
![]() | ![]() | PGNP1-S24-S24-S | DC-DC ISOLATED, 1 W, 21.6~26.4 V | 49 - Immediate | $54.59 | View Details |
PGNP2-S Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PGNP2-S24-S24-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 0 - Immediate | $51.41 | View Details |
![]() | ![]() | PGNP2-S12-D5-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 50 - Immediate | $55.48 | View Details |
![]() | ![]() | PGNP2-S24-D12-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 50 - Immediate | $55.48 | View Details |
![]() | ![]() | PGNP2-S24-D5-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 48 - Immediate | $55.48 | View Details |
![]() | ![]() | PGNP2-S12-S5-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 0 - Immediate | $51.41 | View Details |
![]() | ![]() | PGNP2-S15-S5-S | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 98 - Immediate | $55.48 | View Details |
![]() | ![]() | PGNP2-S24-S15-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 23 - Immediate | $55.48 | View Details |
![]() | ![]() | PGNP2-S24-S12-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 73 - Immediate | $55.48 | View Details |
![]() | ![]() | PGNP2-S24-S5-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 100 - Immediate | $55.48 | View Details |
![]() | ![]() | PGNP2-S12-D12-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 0 - Immediate | $51.41 | View Details |
![]() | ![]() | PGNP2-S15-D5-S | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 50 - Immediate | $55.48 | View Details |
![]() | ![]() | PGNP2-S15-S15-S | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 50 - Immediate | $55.48 | View Details |
![]() | ![]() | PGNP2-S12-S15-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 0 - Immediate | $51.41 | View Details |
![]() | ![]() | PGNP2-S12-S12-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 100 - Immediate | $55.48 | View Details |