
PGNP2-S24-D12-S | |
|---|---|
DigiKey Part Number | 179-PGNP2-S24-D12-S-ND |
Manufacturer | |
Manufacturer Product Number | PGNP2-S24-D12-S |
Description | DC-DC ISOLATED, 2 W, 21.6~26.4 V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PGNP2-S24-D12-S Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 996 mW |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 9-SIP Module, 5 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ2-D24-D12-S | Bel Power Solutions | 0 | 179-PDQ2-D24-D12-S-ND | kr.11.99536 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.48000 | kr.55.48 |
| 5 | kr.53.39600 | kr.266.98 |
| 10 | kr.52.53300 | kr.525.33 |
| 25 | kr.51.41240 | kr.1,285.31 |
| 50 | kr.50.57920 | kr.2,528.96 |
| Unit Price without VAT: | kr.55.48000 |
|---|---|
| Unit Price with VAT: | kr.69.35000 |

