Similar

PGNP2-S12-D12-S | |
|---|---|
DigiKey Part Number | 179-PGNP2-S12-D12-S-ND |
Manufacturer | |
Manufacturer Product Number | PGNP2-S12-D12-S |
Description | DC-DC ISOLATED, 2 W, 10.8~13.2 V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PGNP2-S12-D12-S Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 996 mW |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 9-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ2-D12-D12-S | Bel Power Solutions | 0 | 179-PDQ2-D12-D12-S-ND | kr.89.48214 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.51.41240 | kr.1,285.31 |
| Unit Price without VAT: | kr.51.41240 |
|---|---|
| Unit Price with VAT: | kr.64.26550 |


