SRN5020TA and SRN5040TA Series Power Inductors
The Bourns® SRN5020TA and SRN5040TA series semi-shielded power inductors are AEC-Q200 compliant
Bourns® SRN5020TA and SRN5040TA semi-shielded power inductor series are constructed with magnetic-epoxy coating to the perimeter of the inductor winding to provide effective shielding. These inductors release lower magnetic field radiation compared to non-shielded inductors.
Both series are compliant to the AEC-Q200 standard with an operating temperature range of -55°C to +125°C. These inductors are well-suited for DC/DC converters and power supplies in consumer, industrial, medical, and telecom applications where higher inductor reliability may be required.
Features
- AEC-Q200 compliant
- Semi-shielded construction
- RoHS compliant and halogen-free
- Rated current up to 4.1 A (SRN5020TA) or 8 A (SRN5040TA)
- Inductance range: 1 μH to 47 μH (SRN5020TA) or 0.6 μH to 100 μH (SRN5040TA)
Applications
- Power supplies
- DC/DC converters
SRN5020TA Series Power Inductors
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SRN5020TA-6R8M | FIXED IND 6.8UH 1.9A 90 MOHM SMD | 1.9 A | Shielded | 15011 - Immediate | $2.31 | View Details |
![]() | ![]() | SRN5020TA-470M | FIXED IND 47UH 700MA 460 MOHM | 700 mA | Shielded | 9455 - Immediate | $2.31 | View Details |
![]() | ![]() | SRN5020TA-220M | FIXED IND 22UH 1.1A 225 MOHM SMD | 1.1 A | Shielded | 6710 - Immediate | $2.31 | View Details |
![]() | ![]() | SRN5020TA-8R2M | FIXED IND 8.2UH 1.75A 98 MOHM | 1.75 A | Shielded | 6632 - Immediate | $2.31 | View Details |
![]() | ![]() | SRN5020TA-100M | FIXED IND 10UH 1.6A 110 MOHM SMD | 1.6 A | Shielded | 2792 - Immediate | $2.31 | View Details |
![]() | ![]() | SRN5020TA-4R7M | FIXED IND 4.7UH 2.4A 60 MOHM SMD | 2.4 A | Shielded | 2350 - Immediate | $2.31 | View Details |
![]() | ![]() | SRN5020TA-150M | FIXED IND 15UH 1.25A 165 MOHM | 1.25 A | Shielded | 2053 - Immediate | $2.31 | View Details |
![]() | ![]() | SRN5020TA-2R2M | FIXED IND 2.2UH 3.3A 32 MOHM SMD | 3.3 A | Shielded | 12157 - Immediate | $2.50 | View Details |
![]() | ![]() | SRN5020TA-3R3M | FIXED IND 3.3UH 2.8A 43 MOHM SMD | 2.8 A | Shielded | 4346 - Immediate | $2.31 | View Details |
![]() | ![]() | SRN5020TA-1R0Y | FIXED IND 1UH 4.1A 20 MOHM SMD | 4.1 A | Shielded | 4259 - Immediate | $2.31 | View Details |
SRN5040TA Series Power Inductors
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SRN5040TA-101K | FIXED IND 100UH 720MA 560 MOHM | 720 mA | Shielded | 12221 - Immediate | $2.76 | View Details |
![]() | ![]() | SRN5040TA-220M | FIXED IND 22UH 1.5A 123 MOHM SMD | 1.5 A | Shielded | 8887 - Immediate | $2.76 | View Details |
![]() | ![]() | SRN5040TA-470K | FIXED IND 47UH 1A 270 MOHM SMD | 1 A | Shielded | 7962 - Immediate | $2.76 | View Details |
![]() | ![]() | SRN5040TA-330M | FIXED IND 33UH 1.2A 180 MOHM SMD | 1.2 A | Shielded | 6793 - Immediate | $2.76 | View Details |
![]() | ![]() | SRN5040TA-100M | FIXED IND 10UH 2.2A 56 MOHM SMD | 2.2 A | Shielded | 3604 - Immediate | $2.76 | View Details |
![]() | ![]() | SRN5040TA-1R5M | FIXED IND 1.5UH 4.5A 15 MOHM SMD | 4.5 A | Shielded | 2386 - Immediate | $2.76 | View Details |
![]() | ![]() | SRN5040TA-1R0M | FIXED IND 1UH 5A 12 MOHM SMD | 5 A | Shielded | 1893 - Immediate | $2.76 | View Details |
![]() | ![]() | SRN5040TA-680K | FIXED IND 68UH 800MA 400 MOHM | 800 mA | Shielded | 1456 - Immediate | $2.76 | View Details |
![]() | ![]() | SRN5040TA-4R7M | FIXED IND 4.7UH 3.2A 32 MOHM SMD | 3.2 A | Shielded | 1252 - Immediate | $2.76 | View Details |
![]() | ![]() | SRN5040TA-3R3M | FIXED IND 3.3UH 3.5A 24 MOHM SMD | 3.5 A | Shielded | 1111 - Immediate | $2.76 | View Details |