
SRN5020TA-4R7M | |
|---|---|
DigiKey Part Number | SRN5020TA-4R7MTR-ND - Tape & Reel (TR) SRN5020TA-4R7MCT-ND - Cut Tape (CT) SRN5020TA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5020TA-4R7M |
Description | FIXED IND 4.7UH 2.4A 60 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.4 A 60mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 58MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.2.04200 | kr.20.42 |
| 100 | kr.1.67870 | kr.167.87 |
| 1.000 | kr.1.38067 | kr.1,380.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.27744 | kr.3,193.60 |
| 5.000 | kr.1.20461 | kr.6,023.05 |
| 7.500 | kr.1.16400 | kr.8,730.00 |
| 12.500 | kr.1.11482 | kr.13,935.25 |
| 17.500 | kr.1.08360 | kr.18,963.00 |
| 25.000 | kr.1.05148 | kr.26,287.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

