
SRN5020TA-470M | |
|---|---|
DigiKey Part Number | SRN5020TA-470MTR-ND - Tape & Reel (TR) SRN5020TA-470MCT-ND - Cut Tape (CT) SRN5020TA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5020TA-470M |
Description | FIXED IND 47UH 700MA 460 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 700 mA 460mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 460mOhm |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 700mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.89100 | kr.18.91 |
| 100 | kr.1.55510 | kr.155.51 |
| 1.000 | kr.1.27905 | kr.1,279.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.18339 | kr.2,958.47 |
| 5.000 | kr.1.11590 | kr.5,579.50 |
| 7.500 | kr.1.07826 | kr.8,086.95 |
| 12.500 | kr.1.03270 | kr.12,908.75 |
| 17.500 | kr.1.00376 | kr.17,565.80 |
| 25.000 | kr.0.97400 | kr.24,350.00 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

