8.2 µH Shielded Drum Core, Wirewound Inductor 1.75 A 98mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN5020TA-8R2M

DigiKey Part Number
SRN5020TA-8R2MTR-ND - Tape & Reel (TR)
SRN5020TA-8R2MCT-ND - Cut Tape (CT)
SRN5020TA-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN5020TA-8R2M
Description
FIXED IND 8.2UH 1.75A 98 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 1.75 A 98mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
98mOhm
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
43MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
1.9A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.89100kr.18.91
100kr.1.55510kr.155.51
1.000kr.1.27905kr.1,279.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.18339kr.2,958.47
5.000kr.1.11590kr.5,579.50
7.500kr.1.07826kr.8,086.95
12.500kr.1.03270kr.12,908.75
17.500kr.1.00376kr.17,565.80
25.000kr.0.97400kr.24,350.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750