
SRN5040TA-3R3M | |
|---|---|
DigiKey Part Number | SRN5040TA-3R3MTR-ND - Tape & Reel (TR) SRN5040TA-3R3MCT-ND - Cut Tape (CT) SRN5040TA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN5040TA-3R3M |
Description | FIXED IND 3.3UH 3.5A 24 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 24mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 24mOhm |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 48MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.195" L x 0.195" W (4.95mm x 4.95mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 4.4A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCHA1V5040-3R3-R | Eaton - Electronics Division | 2.273 | 283-SDCHA1V5040-3R3-RCT-ND | kr.2.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.2.28800 | kr.22.88 |
| 100 | kr.1.88070 | kr.188.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.49409 | kr.2,241.13 |
| 3.000 | kr.1.40888 | kr.4,226.64 |
| 4.500 | kr.1.36131 | kr.6,125.90 |
| 7.500 | kr.1.30374 | kr.9,778.05 |
| 10.500 | kr.1.26720 | kr.13,305.60 |
| 15.000 | kr.1.22961 | kr.18,444.15 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |

