Semi-Shielded Automotive Power Inductors – SRN4012BTA/SRN4018BTA Series

Bourns' semi-shielded and bottom-soldered lead wire construction provides enhanced product reliability

Image of Bourns' SRN4012BTA/SRN4018BTA Series Bourns' automotive grade SRN4012BTA and SRN4018BTA series inductors feature semi-shielded construction and bottom-soldered lead wire for enhanced product reliability. Both series are AEC-Q200 compliant and have an operating temperature range of -55°C to +125°C with an inductance range of 0.47 µH to 100 µH and current capability up to 5.5 Arms. These inductors are well suited for applications in automotive systems, power supplies, DC-DC converters, industrial, and telecom electronics where higher inductor reliability may be required.

Specifications (Click to Enlarge)

Image of Bourns' SRN4012BTA/SRN4018BTA Series Selection Guide

Features
  • Semi-shielded construction
  • Operating temperature: -55°C to +125°C
  • Bottom-soldered lead wire for enhanced product reliability
  • AEC-Q200 compliant
Applications
  • Automotive systems
  • Lighting
  • Power supplies
  • DC-DC converters
  • Consumer electronics

Automotive Semi-Shielded Power Inductors - SRN4012BTA Series

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 1UH 4.4A 52 MOHM SMDSRN4012BTA-1R0MFIXED IND 1UH 4.4A 52 MOHM SMD1 µH3533 - Immediate$2.60View Details
FIXED IND 1.2UH 4.2A 53 MOHM SMDSRN4012BTA-1R2MFIXED IND 1.2UH 4.2A 53 MOHM SMD1.2 µH3692 - Immediate$2.47View Details
FIXED IND 1.5UH 3.9A 62.4 MOHMSRN4012BTA-1R5MFIXED IND 1.5UH 3.9A 62.4 MOHM1.5 µH3751 - Immediate$2.47View Details
FIXED IND 2.2UH 3.3A 79.2 MOHMSRN4012BTA-2R2MFIXED IND 2.2UH 3.3A 79.2 MOHM2.2 µH4143 - Immediate$2.60View Details
FIXED IND 3.3UH 2.8A 98 MOHM SMDSRN4012BTA-3R3MFIXED IND 3.3UH 2.8A 98 MOHM SMD3.3 µH3664 - Immediate$2.60View Details
FIXED IND 4.7UH 2.5A 134 MOHMSRN4012BTA-4R7MFIXED IND 4.7UH 2.5A 134 MOHM4.7 µH2020 - Immediate$2.60View Details
FIXED IND 5.6UH 2.1A 162 MOHMSRN4012BTA-5R6MFIXED IND 5.6UH 2.1A 162 MOHM5.6 µH3556 - Immediate$2.60View Details
FIXED IND 6.8UH 1.8A 198 MOHMSRN4012BTA-6R8MFIXED IND 6.8UH 1.8A 198 MOHM6.8 µH6115 - Immediate$2.60View Details
FIXED IND 470NH 5.5A 30 MOHM SMDSRN4012BTA-R47MFIXED IND 470NH 5.5A 30 MOHM SMD470 nH1670 - Immediate$2.60View Details
FIXED IND 680NH 5A 43 MOHM SMDSRN4012BTA-R68MFIXED IND 680NH 5A 43 MOHM SMD680 nH3993 - Immediate$2.60View Details
FIXED IND 10UH 1.4A 276 MOHM SMDSRN4012BTA-100MFIXED IND 10UH 1.4A 276 MOHM SMD10 µH4449 - Immediate$2.60View Details
FIXED IND 15UH 1.2A 384 MOHM SMDSRN4012BTA-150MFIXED IND 15UH 1.2A 384 MOHM SMD15 µH3809 - Immediate$2.47View Details
FIXED IND 22UH 1A 564 MOHM SMDSRN4012BTA-220MFIXED IND 22UH 1A 564 MOHM SMD22 µH2761 - Immediate$2.60View Details
FIXED IND 33UH 800MA 1.02 OHMSRN4012BTA-330MFIXED IND 33UH 800MA 1.02 OHM33 µH1333 - Immediate$2.60View Details
FIXED IND 47UH 650MA 1.32 OHMSRN4012BTA-470MFIXED IND 47UH 650MA 1.32 OHM47 µH1996 - Immediate$2.60View Details

Automotive Semi-Shielded Power Inductors - SRN4018BTA Series

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 1UH 3.2A 27 MOHM SMDSRN4018BTA-1R0YFIXED IND 1UH 3.2A 27 MOHM SMD1 µH3190 - Immediate$2.66View Details
FIXED IND 1.2UH 2.8A 30 MOHM SMDSRN4018BTA-1R2YFIXED IND 1.2UH 2.8A 30 MOHM SMD1.2 µH3340 - Immediate$2.60View Details
FIXED IND 1.5UH 2.4A 37 MOHM SMDSRN4018BTA-1R5YFIXED IND 1.5UH 2.4A 37 MOHM SMD1.5 µH2905 - Immediate$2.66View Details
FIXED IND 2.2UH 2.2A 42 MOHM SMDSRN4018BTA-2R2MFIXED IND 2.2UH 2.2A 42 MOHM SMD2.2 µH0 - Immediate$2.66View Details
FIXED IND 3.3UH 2A 55 MOHM SMDSRN4018BTA-3R3MFIXED IND 3.3UH 2A 55 MOHM SMD3.3 µH6089 - Immediate$2.66View Details
FIXED IND 4.7UH 1.7A 70 MOHM SMDSRN4018BTA-4R7MFIXED IND 4.7UH 1.7A 70 MOHM SMD4.7 µH181 - Immediate$2.66View Details
FIXED IND 6.8UH 1.45A 98 MOHMSRN4018BTA-6R8MFIXED IND 6.8UH 1.45A 98 MOHM6.8 µH3692 - Immediate$2.66View Details
FIXED IND 470NH 5.5A 15 MOHM SMDSRN4018BTA-R47MFIXED IND 470NH 5.5A 15 MOHM SMD470 nH2704 - Immediate$2.66View Details
FIXED IND 560NH 4.5A 19 MOHM SMDSRN4018BTA-R56MFIXED IND 560NH 4.5A 19 MOHM SMD560 nH0 - Immediate$1.29View Details
FIXED IND 10UH 1.2A 150 MOHM SMDSRN4018BTA-100MFIXED IND 10UH 1.2A 150 MOHM SMD10 µH1347 - Immediate$2.66View Details
FIXED IND 100UH 280MA 1.45 OHMSRN4018BTA-101MFIXED IND 100UH 280MA 1.45 OHM100 µH4794 - Immediate$2.66View Details
FIXED IND 15UH 850MA 210 MOHMSRN4018BTA-150MFIXED IND 15UH 850MA 210 MOHM15 µH2049 - Immediate$2.66View Details
FIXED IND 22UH 720MA 290 MOHMSRN4018BTA-220MFIXED IND 22UH 720MA 290 MOHM22 µH3421 - Immediate$2.66View Details
FIXED IND 33UH 550MA 460 MOHMSRN4018BTA-330MFIXED IND 33UH 550MA 460 MOHM33 µH2713 - Immediate$2.60View Details
FIXED IND 47UH 440MA 650 MOHMSRN4018BTA-470MFIXED IND 47UH 440MA 650 MOHM47 µH1849 - Immediate$2.66View Details
FIXED IND 68UH 320MA 1 OHM SMDSRN4018BTA-680MFIXED IND 68UH 320MA 1 OHM SMD68 µH2303 - Immediate$2.66View Details
Published: 2023-08-16