
SRN4012BTA-150M | |
|---|---|
DigiKey Part Number | 118-SRN4012BTA-150MTR-ND - Tape & Reel (TR) 118-SRN4012BTA-150MCT-ND - Cut Tape (CT) 118-SRN4012BTA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012BTA-150M |
Description | FIXED IND 15UH 1.2A 384 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 1.2 A 384mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 384mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 900mA | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.03500 | kr.20.35 |
| 100 | kr.1.67440 | kr.167.44 |
| 1.000 | kr.1.37711 | kr.1,377.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.22443 | kr.4,897.72 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

