
SRN4012BTA-R47M | |
|---|---|
DigiKey Part Number | 118-SRN4012BTA-R47MTR-ND - Tape & Reel (TR) 118-SRN4012BTA-R47MCT-ND - Cut Tape (CT) 118-SRN4012BTA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4012BTA-R47M |
Description | FIXED IND 470NH 5.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 5.5 A 30mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 238MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.2.14800 | kr.21.48 |
| 100 | kr.1.76630 | kr.176.63 |
| 1.000 | kr.1.45254 | kr.1,452.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.29150 | kr.5,166.00 |
| 8.000 | kr.1.21793 | kr.9,743.44 |
| 12.000 | kr.1.17690 | kr.14,122.80 |
| 20.000 | kr.1.12723 | kr.22,544.60 |
| 28.000 | kr.1.09571 | kr.30,679.88 |
| 40.000 | kr.1.06328 | kr.42,531.20 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

