1.5 µH Shielded Wirewound Inductor 2.4 A 37mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4018BTA-1R5Y

DigiKey Part Number
118-SRN4018BTA-1R5YTR-ND - Tape & Reel (TR)
118-SRN4018BTA-1R5YCT-ND - Cut Tape (CT)
118-SRN4018BTA-1R5YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4018BTA-1R5Y
Description
FIXED IND 1.5UH 2.4A 37 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 2.4 A 37mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
37mOhm
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
75MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±30%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
3.3A
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.905
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.20600kr.22.06
100kr.1.81260kr.181.26
1.000kr.1.49066kr.1,490.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.28892kr.4,511.22
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500