22 µH Shielded Wirewound Inductor 1 A 564mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN4012BTA-220M

DigiKey Part Number
118-SRN4012BTA-220MTR-ND - Tape & Reel (TR)
118-SRN4012BTA-220MCT-ND - Cut Tape (CT)
118-SRN4012BTA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN4012BTA-220M
Description
FIXED IND 22UH 1A 564 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 1 A 564mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
564mOhm Max
Mfr
Q @ Freq
10 @ 100kHz
Series
Frequency - Self Resonant
23MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
700mA
Height - Seated (Max)
0.047" (1.20mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.761
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.11800kr.21.18
100kr.1.74160kr.174.16
1.000kr.1.43221kr.1,432.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.27342kr.5,093.68
8.000kr.1.20088kr.9,607.04
12.000kr.1.16043kr.13,925.16
20.000kr.1.11145kr.22,229.00
28.000kr.1.08037kr.30,250.36
40.000kr.1.04839kr.41,935.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000