Fiber Optic Adapters

Adam Tech's fiber optic adapter series are ideal for linking fiber optic patch cables and enabling multiple devices to communicate simultaneously

Image of Adam Tech’s Fiber Optic AdaptersAdam Tech’s fiber optic adapters properly align the individual fibers of two patch cables during the mating process, ensuring reliable connections in optical communication systems. These adapters enable multiple devices to communicate simultaneously. Adam Tech’s broad offering includes APC, FC, LC, MPO, PC, and SC adapters. Simplex, duplex, 4-plex, and 8-plex adapters are available to connect various quantities of fibers.

Features
  • APC, FC, LC, MPO, PC, or SC
  • Simplex, duplex, 4-plex, or 8-plex
  • Long-eared and short-eared
  • Panel grounded
  • UL 94V-0 rated housing
  • Various colors
  • Dust cap
  • RoHS compliant
Applications
  • Connect fiber optic patch cables

Fiber Optic Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SC/APC ADAPTER, SIMPLEX, LONG-EAOPSA1ANNC2N2SC/APC ADAPTER, SIMPLEX, LONG-EA984 - Immediate$3.22View Details
SC/APC ADAPTER, SIMPLEX, SHORT-EOPSA1BNPC1N1SC/APC ADAPTER, SIMPLEX, SHORT-E189 - Immediate$4.95View Details
LC/PC BUCKLE ADAPTER, 2X2 4-PLEXOPLB4SBNNC1NALC/PC BUCKLE ADAPTER, 2X2 4-PLEX1930 - Immediate$15.62View Details
SC/PC ADAPTER, SIMPLEX, LONG-EAROPSB1ANNC1P1SC/PC ADAPTER, SIMPLEX, LONG-EAR1824 - Immediate$6.11View Details
SC/APC BUCKLE ADAPTER, SIMPLEX,OPSA1DNNC1N2SC/APC BUCKLE ADAPTER, SIMPLEX,1126 - Immediate$4.89View Details
SC/APC ADAPTER, DUPLEX, SHORT-EAOPSA2BNNC1P1SC/APC ADAPTER, DUPLEX, SHORT-EA0 - Immediate$7.01View Details
Published: 2021-05-28