Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange
OPSA1ANNC2N2
OPSA1ANNC2N2

OPSA1ANNC2N2

DigiKey Part Number
2057-OPSA1ANNC2N2-ND
Manufacturer
Manufacturer Product Number
OPSA1ANNC2N2
Description
SC/APC ADAPTER, SIMPLEX, LONG-EA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Panel Mount, Flange
Housing Material
Plastic
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Green
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3.28000kr.3.28
10kr.2.80300kr.28.03
25kr.2.62840kr.65.71
50kr.2.50260kr.125.13
100kr.2.38300kr.238.30
250kr.2.23380kr.558.45
500kr.2.12692kr.1,063.46
1.000kr.2.02532kr.2,025.32
2.500kr.1.89844kr.4,746.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.28000
Unit Price with VAT:kr.4.10000