



OPSB1ANNC1P1 | |
|---|---|
DigiKey Part Number | 2057-OPSB1ANNC1P1-ND |
Manufacturer | |
Manufacturer Product Number | OPSB1ANNC1P1 |
Description | SC/PC ADAPTER, SIMPLEX, LONG-EAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Flange, Snap-In |
Manufacturer Adam Tech | Housing Material Polybutylene Terephthalate (PBT) |
Packaging Tray | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Blue |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) SC Receptacle | Operating Temperature -40°C ~ 75°C |
Convert To (Adapter End) SC Receptacle | Base Product Number |
Simplex/Duplex Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.23100 | kr.52.31 |
| 25 | kr.4.89960 | kr.122.49 |
| 50 | kr.4.66500 | kr.233.25 |
| 100 | kr.4.44180 | kr.444.18 |
| 250 | kr.4.16336 | kr.1,040.84 |
| 500 | kr.3.96440 | kr.1,982.20 |
| 1.000 | kr.3.77509 | kr.3,775.09 |
| 2.500 | kr.3.53871 | kr.8,846.77 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |


