



OPSA2BNNC1P1 | |
|---|---|
DigiKey Part Number | 2057-OPSA2BNNC1P1-ND |
Manufacturer | |
Manufacturer Product Number | OPSA2BNNC1P1 |
Description | SC/APC ADAPTER, DUPLEX, SHORT-EA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | - | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.14000 | kr.7.14 |
| 10 | kr.6.07600 | kr.60.76 |
| 40 | kr.5.51200 | kr.220.48 |
| 80 | kr.5.24763 | kr.419.81 |
| 120 | kr.5.09950 | kr.611.94 |
| 280 | kr.4.80321 | kr.1,344.90 |
| 520 | kr.4.59783 | kr.2,390.87 |
| 1.000 | kr.4.39047 | kr.4,390.47 |
| 2.520 | kr.4.11329 | kr.10,365.49 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |

