



OPSA1BNPC1N1 | |
|---|---|
DigiKey Part Number | 2057-OPSA1BNPC1N1-ND |
Manufacturer | |
Manufacturer Product Number | OPSA1BNPC1N1 |
Description | SC/APC ADAPTER, SIMPLEX, SHORT-E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Board Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Board Mount | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.21200 | kr.42.12 |
| 25 | kr.3.94800 | kr.98.70 |
| 50 | kr.3.75900 | kr.187.95 |
| 100 | kr.3.57890 | kr.357.89 |
| 250 | kr.3.35464 | kr.838.66 |
| 500 | kr.3.19442 | kr.1,597.21 |
| 1.000 | kr.3.04190 | kr.3,041.90 |
| 2.500 | kr.2.85140 | kr.7,128.50 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


