HAS 62 mm Silicon Carbide Power Modules

Wolfspeed HAS 62 mm silicon carbide power modules are designed for harsh environments

Image of Wolfspeed HAS 62mm Silicon Carbide Power ModulesThe HAS 62 mm silicon carbide modules from Wolfspeed are made to withstand harsh conditions and high power demands. These modules provide increased robustness in challenging environments thanks to their high humidity HV-H3TRB qualification and plastic smoke CTI 600 housing (which complies with EN45545-2 R22/23 HL3). The HAS modules are an addition to Wolfspeed's BM3 line of products.

Wolfspeed's internal low-inductance design facilitates silicon carbide's high-speed switching capabilities, lowering conduction losses and raising system efficiency. Typical applications include outdoor energy storage systems, off-board high-power chargers, railroad auxiliary power, and other outdoor applications.

Features
  • Industry-standard 62 mm footprint
  • High humidity operation THB-80 (HV-H3TRB)
  • Ultra-low loss, high-frequency operation
  • Zero reverse recovery from Diodes
  • Zero turn-off tail current from MOSFET
  • Normally off, fail-safe device operation
  • Copper baseplate and aluminum nitride insulator
Applications
  • Induction heating
  • Motor drives
  • Renewables
  • Railway auxiliary and traction
  • EV fast charging
  • UPS and SMPS

HAS 62 mm Silicon Carbide Power Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MOSFET 2N-CH 1200V 175AHAS175M12BM3MOSFET 2N-CH 1200V 175A3 - Immediate$2,425.14Vis detaljer
MOSFET 2N-CH 1700V 399AHAS310M17BM3MOSFET 2N-CH 1700V 399A0 - Immediate$5,485.73Vis detaljer
MOSFET 2N-CH 1200V 350AHAS350M12BM3MOSFET 2N-CH 1200V 350A3 - Immediate$4,157.03Vis detaljer
MOSFET 2N-CH 1200V 530AHAS530M12BM3MOSFET 2N-CH 1200V 530A3 - Immediate$4,766.55Vis detaljer
Published: 2024-10-04