Klippon® Connect W2C and W2T Range Signal Wiring

Weidmuller's connectors offer more flexibility in signal wiring and signal marshalling

Image of Weidmuller Klippon® Connect W2C and W2T Range Signal WiringAutomation in the process industry requires flexible solutions for complex production processes. Weidmuller's range of DCS marshalling terminal blocks help to solve these challenges. Even a last-minute change is feasible without having to change the already completed wiring.

The single- and double-level arrangement of the terminal blocks combine with the provision of the four basic functions (continuity, disconnect, fuse, and ground) to achieve maximum flexibility when connecting wired devices in the field.

Features
  • Data provision and rationalized accessory base
  • Easy and space-saving instrument
  • Cross-connection channel provision
  • Enhanced circuit shielding possibilities
  • Reliable clamping yoke screw technology
  • Numerous and generous marking options
  • Integrated sockets for test plugs

Klippon® Connect W2C and W2T Range Signal Wiring

BilledeManufacturer Part NumberBeskrivelseTypeAntal positionerTilgængeligt antal PrisVis detaljer
FEED-THROUGH TERMINAL BLOCK, SCR2892660000FEED-THROUGH TERMINAL BLOCK, SCRGennemføring2149 - Immediate$19.93Vis detaljer
FEED-THROUGH TERMINAL BLOCK, SCR2892650000FEED-THROUGH TERMINAL BLOCK, SCRGennemføring2139 - Immediate$19.93Vis detaljer
FEED-THROUGH TERMINAL BLOCK, SCR2892680000FEED-THROUGH TERMINAL BLOCK, SCRGennemføring2150 - Immediate$24.45Vis detaljer
TEST-DISCONNECT TERMINAL, SCREW2892780000TEST-DISCONNECT TERMINAL, SCREWAfbryd250 - Immediate$42.57Vis detaljer
TEST-DISCONNECT TERMINAL, SCREW2892800000TEST-DISCONNECT TERMINAL, SCREWAfbryd2150 - Immediate$42.57Vis detaljer
TEST-DISCONNECT TERMINAL, SCREW2892740000TEST-DISCONNECT TERMINAL, SCREWAfbryd2130 - Immediate$45.54Vis detaljer
TEST-DISCONNECT TERMINAL, SCREW2892760000TEST-DISCONNECT TERMINAL, SCREWAfbryd2148 - Immediate$45.54Vis detaljer
TEST-DISCONNECT TERMINAL, SCREW2892770000TEST-DISCONNECT TERMINAL, SCREWAfbryd2150 - Immediate$49.60Vis detaljer
FEED-THROUGH TERMINAL BLOCK, SCR2892690000FEED-THROUGH TERMINAL BLOCK, SCRGennemføring, Isoleret3140 - Immediate$58.89Vis detaljer
FEED-THROUGH TERMINAL BLOCK, SCR2892700000FEED-THROUGH TERMINAL BLOCK, SCRGennemføring, Isoleret3146 - Immediate$63.73Vis detaljer
FUSE TERMINAL, SCREW CONNECTION,2892920000FUSE TERMINAL, SCREW CONNECTION,Afbryd2148 - Immediate$67.66Vis detaljer
FUSE TERMINAL, SCREW CONNECTION,2892900000FUSE TERMINAL, SCREW CONNECTION,Afbryd20 - Immediate$81.98Vis detaljer
FUSE TERMINAL, SCREW CONNECTION,2892930000FUSE TERMINAL, SCREW CONNECTION,Afbryd2146 - Immediate$71.53Vis detaljer
TEST-DISCONNECT TERMINAL, SCREW2893690000TEST-DISCONNECT TERMINAL, SCREWAfbryd, Gennemføring431 - Immediate$86.75Vis detaljer
TEST-DISCONNECT TERMINAL, SCREW2892810000TEST-DISCONNECT TERMINAL, SCREWAfbryd, Isoleret3140 - Immediate$87.08Vis detaljer
FUSE TERMINAL, SCREW CONNECTION,2893870000FUSE TERMINAL, SCREW CONNECTION,Afbryd, Gennemføring450 - Immediate$113.46Vis detaljer
FUSE TERMINAL, SCREW CONNECTION,2894000000FUSE TERMINAL, SCREW CONNECTION,Afbryd, Gennemføring450 - Immediate$115.97Vis detaljer
FUSE TERMINAL, SCREW CONNECTION,2893040000FUSE TERMINAL, SCREW CONNECTION,Afbryd2100 - Immediate$103.39Vis detaljer
FUSE TERMINAL, SCREW CONNECTION,2892990000FUSE TERMINAL, SCREW CONNECTION,Afbryd2100 - Immediate$103.39Vis detaljer
FUSE TERMINAL, SCREW CONNECTION,2893000000FUSE TERMINAL, SCREW CONNECTION,Afbryd2101 - Immediate$103.39Vis detaljer

Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
END PLATE (TERMINALS), 60 MM X 22894210000END PLATE (TERMINALS), 60 MM X 243 - Immediate$7.10Vis detaljer
END PLATE (TERMINALS), 95.5 MM X2894240000END PLATE (TERMINALS), 95.5 MM X28 - Immediate$9.42Vis detaljer
END PLATE (TERMINALS), 95.5 MM X2894260000END PLATE (TERMINALS), 95.5 MM X95 - Immediate$14.84Vis detaljer
END PLATE (TERMINALS), 60 MM X 22894230000END PLATE (TERMINALS), 60 MM X 2163 - Immediate$7.68Vis detaljer
END PLATE (TERMINALS), 60 MM X 22894220000END PLATE (TERMINALS), 60 MM X 2154 - Immediate$7.68Vis detaljer
END PLATE (TERMINALS), 95.5 MM X2894250000END PLATE (TERMINALS), 95.5 MM X190 - Immediate$12.38Vis detaljer
Published: 2024-04-30