PRO Fixed Wireless Access MIMO High-Gain Directional Antennas
TE Connectivity's antennas are available in 5G/Cellular or 5G/Cellular + GNSS options
TE Connectivity's 2x2 RP20 pro high-gain directional antennas provide high-performance connectivity for current and emerging 4G and 5G frequencies over the 617 MHz to 960 MHz and 1,427 MHz to 6,000 MHz frequency ranges when used in conjunction with a cellular router or gateway. They can enhance connections in retail premises, small businesses, remote locations, and more, with cellular networks resulting in higher data speed and bandwidth.
2- and 3-port variants are available with the 3-port models including GNSS coverage. They are suitable for use globally on any cellular network and with any network operator. These antennas are available with a choice of integrated cables and connectors to suit cellular/5G routers and gateways from major manufacturers.
Benefits
- Enhances connections with cellular networks resulting in higher data speed and bandwidth
- 2x2 MIMO global LTE and 5G coverage (617 MHz to 960 MHz, 1,427 MHz to 6,000 MHz)
- Operates in both CBRS and unlicensed 5 GHz to 6 GHz
- Covers B11 and B32 bands (1,427 MHz to 1,522 MHz)
- Optional GNSS coverage from the 3-port option
- Extensive mechanical and environmental testing compliant
- Matches cellular 5G gateways from key suppliers
- Integrated pigtail cables with a choice of connectors
- Wall- and pole-mounting hardware included
- Dimensions: 295 mm x 295 mm x 90 mm (11.61" x 11.61" x 3.54")
- Weight: 1560 g (55.03 oz)
- Cable length/connector: 500 cm (16') SMA male/30 cm (1') Type-N female
- Radome: polycarbonate, UV (white)
- Operating and storage temperature: -40°C to +85°C (-40°F to +185°F)
- IP rating: IP67
- Material substance compliance: RoHS compliant, CE and UKCA compliant
- Enterprise networking
- Smart utilities
- Retail premises
- Office buildings
- Construction sites
- Remote offices
- 5G fixed wireless access for:
- Primary connectivity
- Failover support
PRO Fixed Wireless Access MIMO High-Gain Directional Antennas
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000379-01 | 5G/4G, 2X2MIMO, 30CM CABLE, N(F) | 3 - Immediate | $3,287.89 | Vis detaljer |
![]() | ![]() | L000379-03 | 5G/4G, 2X2MIMO, 500CM CABLE, SMA | 5 - Immediate | $3,423.02 | Vis detaljer |
![]() | ![]() | L000379-02 | 5G/4G, GNSS, 2X2MIMO, 30CM CABLE | 4 - Immediate | $3,692.43 | Vis detaljer |
![]() | ![]() | L000379-04 | 5G/4G, GNSS, 2X2MIMO, 500CM CABL | 7 - Immediate | $3,826.85 | Vis detaljer |