Signature Series Stainless Steel Carbide Head Cutters

Swanstrom Tools stainless steel carbide head diagonal cutters are crafted from high-grade stainless steel, delivering sharpness and longevity

Image of Swanstrom Tools Stainless Steel Carbide CuttersThe Swanstrom Tools Signature Series introduces a new standard in precision hand tools with its line of stainless steel carbide head diagonal cutters. Proudly made in the USA, these cutters are designed for professionals who demand accuracy, durability, and corrosion resistance in their tools. Each cutter in the Signature Series is crafted from high-grade stainless steel and features a carbide cutting edge, delivering unmatched sharpness and longevity. With a variety of head and tip configurations, the Signature Series offers solutions tailored to the most intricate and demanding production environments.

What sets the Signature Series apart is its unique combination of renowned cutting precision from Swanstrom and the enhanced corrosion resistance of stainless steel construction. This fusion ensures that the tools not only perform consistently over time but also withstand harsh working conditions. Whether working in electronics, aerospace, medical device manufacturing, or fine jewelry, these cutters provide the control and reliability needed for delicate and repetitive tasks.

The ergonomic traditional handle design ensures comfort during extended use, while the full flush and semi flush cutting options allow for clean, precise cuts with minimal deformation. From ultra-sharp micro tips to bullnose profiles, the Signature Series is engineered to meet a wide range of application needs with finesse and strength.

Features
  • Stainless steel body for superior corrosion resistance
  • Carbide cutting edges for extended tool life
  • Full flush and semi flush cutting styles
  • Ultra-sharp micro tip options for precision work
  • Traditional ergonomic handle design
  • Compact 4.70" overall length for tight spaces
  • Blade lengths ranging from 0.25" to 0.40"
  • Tip sizes as fine as 0.02" for delicate cuts
  • Slim and relieved tip profiles for improved visibility
  • Dual tapered and bullnose head options
  • Consistent blade geometry for repeatable performance
  • Made in the USA with high-quality craftsmanship
  • Designed for high-volume production environments
  • Smooth cutting action with minimal hand fatigue
  • Available in multiple head and tip configurations
Applications
  • Electronics assembly and repair
  • Medical device manufacturing
  • Aerospace component trimming
  • Jewelry making and repair
  • Fiber optic cable preparation
  • PCB lead trimming
  • Wire harness assembly
  • Watchmaking and fine mechanical work
  • Laboratory and cleanroom environments
  • Model building and prototyping
  • Telecommunications hardware work
  • Robotics and automation wiring
  • Audio/visual equipment assembly
  • Precision plastic component trimming
  • General-purpose fine cutting tasks

Signature Series Stainless Steel Carbide Head Cutters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SMALL STAINLESS STEEL CARBIDE TAFM401CSMALL STAINLESS STEEL CARBIDE TA10 - Immediate$1,307.29Vis detaljer
SMALL STAINLESS STEEL CARBIDE DUFM403CSMALL STAINLESS STEEL CARBIDE DU10 - Immediate$1,334.51Vis detaljer
SMALL STAINLESS STEEL CARBIDE TAFM405CSMALL STAINLESS STEEL CARBIDE TA10 - Immediate$1,376.95Vis detaljer
SMALL STAINLESS STEEL CARBIDE TAFM4011CSMALL STAINLESS STEEL CARBIDE TA10 - Immediate$1,376.95Vis detaljer
SMALL STAINLESS STEEL CARBIDE OVFM409CSMALL STAINLESS STEEL CARBIDE OV10 - Immediate$1,515.62Vis detaljer
SMALL STAINLESS STEEL CARBIDE DUFM407CSMALL STAINLESS STEEL CARBIDE DU10 - Immediate$1,515.62Vis detaljer
SMALL STAINLESS STEEL CARBIDE SLFM406CSMALL STAINLESS STEEL CARBIDE SL10 - Immediate$1,522.33Vis detaljer
SMALL STAINLESS STEEL CARBIDE TAFM4051CSMALL STAINLESS STEEL CARBIDE TA10 - Immediate$1,548.39Vis detaljer
Published: 2025-11-19