Serially Addressable RGB with Integrated Driver

SunLED's RGB driver with integrated circuit allows engineers to create numerous lighting effects and designs

Image of SunLED's Serially Addressable RGB with Integrated DriverSunLED's RGB + IC LED is a serially addressable true color LED with a driver built in the package. This 5 mm x 5 mm RGB package with an integrated circuit allows engineers to create numerous lighting effects and designs. Each pixel is fully controlled with 24-bit color. Single-line transmission is supported by a built-in signal reshaping circuit. It's built-in IC provides the benefits of PWM, intelligent protection, electrical reset, and power lost reset circuits in a robust 5050 PLCC package.

XZM2CRKDGKCBD107S-IC consists of power-efficient and ultra-bright LED chips. This programmable true-color RGB LED with an integrated circuit supports engineering projects with outstanding design aesthetics. SunLED's RGB + IC SMD LEDs can produce millions of colors, supporting infinite design possibilities.

Features
  • True color (24-bit): 16,777,216 possible color variations
  • Built-in PWM and signal reshaping circuit
  • Built-in electric reset and power lost reset circuit
  • Serial transmission signal for simple circuitry and installation
  • Intelligent protection against reverse connection
  • Control circuit and LED share the same power source
  • NRZ communication protocol
  • Robust PLCC package (5 mm x 5 mm)
  • Moisture sensitivity level (MSL): 3
Applications
  • Custom light effects
  • Light strips
  • Backlighting and signage
  • Gaming devices
  • Compact designs
  • Indoor and outdoor brightness

Serially Addressable RGB with Integrated Driver

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ADDRESS LED DISCRETE RGB 5X5MMXZM2CRKDGKCBD107S-ICADDRESS LED DISCRETE RGB 5X5MM104 - Immediate$6.39Vis detaljer
Published: 2020-10-07