UTOX Series Connectors
Souriau connectors feature enhanced capabilities for rugged applications and next-generation performance
Souriau UTOX series connectors represent the next generation of the UTO series, offering significant advancements in performance and durability. These connectors feature a full-metal construction, providing superior mechanical strength and EMI shielding. The UTOX series is designed to withstand harsh environments with upgraded corrosion resistance. The connectors are intermateable and interchangeable with Souriau UTSX and UTGX series, ensuring seamless integration and easy upgrades. With an IK07 shock resistance rating and enhanced sealing capabilities, the UTOX series is ideal for applications requiring reliable and robust connections. The series includes various configurations and contact types, catering to diverse industrial needs.
- Full-metal construction
- Enhanced ergonomics for easy handling
- 360° EMI/RFI shielding
- IP68/69K watertight rating; Hi-Seal layouts are available (IP68/69K unmated)
- Salt spray resistance up to 500 hours
- IK07 shock resistance
- Interchangeable and intermateable with Souriau UTSX and UTGX series
- Various configurations and contact terminations (crimp, solder, PC tail, and screw)
- Flexible configurations: saves space with hybrid signal and power layouts
- UL/IEC certified
- Metalwork: welding, cutting, and bending machines
- Instrumentation and measurement: smart meters, data loggers, encoders, and sensors
- Special machines and robotics: sorting machines, weaving machines, machine tools, and robotics
- Off-road and heavy-duty vehicles: cameras, sensors, radar, GPS, actuators, and attachments
- Rolling stock
UTOX Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UT0X0103P | SQUARE FLANGE RECEPTACLE, WITHOU | 25 - Immediate | $124.45 | Vis detaljer |
![]() | ![]() | UT0X0104P | SQUARE FLANGE RECEPTACLE, WITHOU | 25 - Immediate | $124.45 | Vis detaljer |
![]() | ![]() | UT0X0128P | SQUARE FLANGE RECEPTACLE, WITHOU | 25 - Immediate | $124.45 | Vis detaljer |
![]() | ![]() | UT0X0124P | SQUARE FLANGE RECEPTACLE, WITHOU | 25 - Immediate | $124.45 | Vis detaljer |
![]() | ![]() | UT0X01210P | SQUARE FLANGE RECEPTACLE, WITHOU | 25 - Immediate | $124.45 | Vis detaljer |
![]() | ![]() | UT0X01419P | SQUARE FLANGE RECEPTACLE, WITHOU | 24 - Immediate | $124.45 | Vis detaljer |
![]() | ![]() | UT0X01412P | SQUARE FLANGE RECEPTACLE, WITHOU | 25 - Immediate | $124.45 | Vis detaljer |
![]() | ![]() | UT0X7128P | JAM NUT RECEPTACLE, WITHOUT BACK | 25 - Immediate | $146.20 | Vis detaljer |
![]() | ![]() | UT0X71210P | JAM NUT RECEPTACLE, WITHOUT BACK | 25 - Immediate | $146.20 | Vis detaljer |
![]() | ![]() | UT0X7124P | JAM NUT RECEPTACLE, WITHOUT BACK | 25 - Immediate | $146.20 | Vis detaljer |
![]() | ![]() | UT0X71412P | JAM NUT RECEPTACLE, WITHOUT BACK | 25 - Immediate | $155.14 | Vis detaljer |
![]() | ![]() | UT0X71419P | JAM NUT RECEPTACLE, WITHOUT BACK | 25 - Immediate | $155.14 | Vis detaljer |
![]() | ![]() | UT0X1MS104P | IN LINE RECEPTACLE, WITH SHIELDE | 25 - Immediate | $260.26 | Vis detaljer |
![]() | ![]() | UT0X1MS103P | IN LINE RECEPTACLE, WITH SHIELDE | 25 - Immediate | $260.26 | Vis detaljer |
![]() | ![]() | UT0X1MS124P | IN LINE RECEPTACLE, WITH SHIELDE | 25 - Immediate | $274.27 | Vis detaljer |
![]() | ![]() | UT0X1MS1210P | IN LINE RECEPTACLE, WITH SHIELDE | 25 - Immediate | $274.27 | Vis detaljer |
![]() | ![]() | UT0X1MS128P | IN LINE RECEPTACLE, WITH SHIELDE | 25 - Immediate | $274.27 | Vis detaljer |
![]() | ![]() | UT0X1MS1419P | IN LINE RECEPTACLE, WITH SHIELDE | 24 - Immediate | $287.14 | Vis detaljer |
![]() | ![]() | UT0X1MS1412P | IN LINE RECEPTACLE, WITH SHIELDE | 25 - Immediate | $287.14 | Vis detaljer |
![]() | ![]() | UT0X6MS1412S | PLUG, WITH SHIELDED CABLE GLAND | 50 - Immediate | $295.89 | Vis detaljer |