SMPX™ Series Solderless Multiport System

The Rosenberger multiport system covers a frequency range up to 110 GHz per lane while maintaining a consistent impedance profile

Image of Rosenberger SMPX Series Solderless Multiport SystemThe Rosenberger SMPX product line covers a frequency range up to 110 GHz per lane while maintaining a consistent impedance profile with low insertion and return loss. The SMPX connector system includes solderless multiport system connectors, cable assemblies, and required mounting kit/accessories. These products are excellent for high-frequency applications where design density limitations matter. With three mating configurations available, the Rosenberger SMPX multiport connectors provide secure connectivity, ensuring optimal, consistent data throughput, making them a reliable, high-performance solution.

Features
  • Excellent RF channel alignment and registration
  • Solderless design for ease of installation and maintenance
  • High density: 2.54 mm pitch
  • Coplanar waveguide and stripline transmission line compatible
  • High performance: 110 GHz (50 ohms)
  • >10,000 mating cycles
Environmental Data
  • Temp range, connectors only = -65°C to +165°C
  • Temp range, connectors and cable assembly = -50°C to +125°C
  • Thermal shock = MIL-STD-202, Meth. 107, Cond. B
  • Corrosion = MIL-STD-202, Meth. 101, Cond. B
  • Vibration = MIL-STD-202, Meth. 204, Cond. D
  • Shock = MIL-STD-202, Meth. 213, Cond. I
  • Moisture resistance = MIL-STD-202, Meth. 106, except Step 7B
  • Barometric pressure (altitude) = MIL-STD-202, Meth. 105, Cond. C, 70k Ft
Multiple Configurations Available
  • Single or double row of: 2, 4, 8 or 16 ports
  • Edge launch or vertical mount
  • Twinax or coax cable assemblies
High Customization Potential
  • Custom number of rows and ports (Ex: 2 rows of 10 ports)
  • Custom cable assembly configuration (Ex: twinax termination)
  • Multiple PCB thickness compatibility

SMPX™ Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseType1. stikforbindelse1. Kontakts kønTilgængeligt antal PrisVis detaljer
SMPX (F) TO SMPX (F) COAX ASSEMBH70U-W202-W202-00300SMPX (F) TO SMPX (F) COAX ASSEMBSMPX til SMPXSMPX-jack (2)Hun5 - Immediate$2,510.08Vis detaljer
SMPX (F) TO 2.92MM (M) PRECISIONH70U-W202-02S1-00300SMPX (F) TO 2.92MM (M) PRECISION2,92mm naar SMPX2,92mm stik (2)Han5 - Immediate$2,510.08Vis detaljer
SMPX (F) TO 1.85MM (M) PRECISIONH70U-W202-08S1-00300SMPX (F) TO 1.85MM (M) PRECISION1,85mm naar SMPX1,85mm stik (2)Han5 - Immediate$2,890.05Vis detaljer
SMPX (F) TO SMPX (F) COAX ASSEMBH70U-W204-W204-00300SMPX (F) TO SMPX (F) COAX ASSEMBSMPX til SMPXSMPX-jack (4)Hun5 - Immediate$4,701.99Vis detaljer
SMPX (F) TO 2.92MM (M) PRECISIONH70U-W204-02S1-00300SMPX (F) TO 2.92MM (M) PRECISION2,92mm naar SMPX2,92mm plug (4)Han5 - Immediate$4,701.99Vis detaljer
SMPX (F) TO 1.85MM (M) PRECISIONH70U-W204-08S1-00300SMPX (F) TO 1.85MM (M) PRECISION1,85mm naar SMPX1,85mm stik (4)Han5 - Immediate$5,418.45Vis detaljer
SMPX (F) TO 2.92MM (M) PRECISIONH70U-W208-02S1-00300SMPX (F) TO 2.92MM (M) PRECISION2,92mm naar SMPX2,92mm stik (8)Han5 - Immediate$7,836.75Vis detaljer
SMPX (F) TO 1.85MM (M) PRECISIONH70U-W208-08S1-00300SMPX (F) TO 1.85MM (M) PRECISION1,85mm naar SMPX1,85mm stik (8)Han5 - Immediate$9,201.57Vis detaljer
SMPX (F) TO SMPX (F) COAX ASSEMBH70U-W208-W208-00300SMPX (F) TO SMPX (F) COAX ASSEMBSMPX til SMPXSMPX-jack (8)Hun1 - Immediate$7,836.75Vis detaljer
SMPX (F) TO SMPX (F) COAX ASSEMBH70U-W216-W216-00300SMPX (F) TO SMPX (F) COAX ASSEMBSMPX til SMPXSMPX-jack (16)Hun1 - Immediate$13,638.91Vis detaljer
SMPX (F) TO 2.92MM (M) PRECISIONH70U-W216-02S1-00300SMPX (F) TO 2.92MM (M) PRECISION2,92mm naar SMPX2,92mm stik (16)Han1 - Immediate$13,638.91Vis detaljer
SMPX (F) TO 1.85MM (M) PRECISIONH70U-W216-08S1-00300SMPX (F) TO 1.85MM (M) PRECISION1,85mm naar SMPX1,85mm stik (16)Han1 - Immediate$16,229.10Vis detaljer

SMPX™ Edge and Vertical Mount Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SMPX (M) EDGE MOUNT CONNECTOR 1XW2S201-40ML3-02SMPX (M) EDGE MOUNT CONNECTOR 1X9 - Immediate$1,152.03Vis detaljer
SMPX (M) VERTICAL MOUNT CONNECTOW2S101-40ML3-02SMPX (M) VERTICAL MOUNT CONNECTO5 - Immediate$1,283.03Vis detaljer
SMPX (M) VERTICAL MOUNT CONNECTOW2S101-40ML3-04SMPX (M) VERTICAL MOUNT CONNECTO5 - Immediate$1,684.93Vis detaljer
SMPX (M) EDGE MOUNT CONNECTOR 1XW2S201-40ML3-04SMPX (M) EDGE MOUNT CONNECTOR 1X5 - Immediate$1,811.55Vis detaljer
SMPX (M) EDGE MOUNT CONNECTOR 1XW2S201-40ML3-08SMPX (M) EDGE MOUNT CONNECTOR 1X5 - Immediate$2,248.60Vis detaljer
SMPX (M) VERTICAL MOUNT CONNECTOW2S101-40ML3-16SMPX (M) VERTICAL MOUNT CONNECTO5 - Immediate$3,250.35Vis detaljer
SMPX (M) EDGE MOUNT CONNECTOR 1XW2S201-40ML3-16SMPX (M) EDGE MOUNT CONNECTOR 1X5 - Immediate$3,532.99Vis detaljer
SMPX (M) VERTICAL MOUNT CONNECTOW2S101-40ML3-08SMPX (M) VERTICAL MOUNT CONNECTO1 - Immediate$2,140.17Vis detaljer

Mounting Kits and Hardware

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
M1 INNER FLAT HEAD SCREW, 8.0MMW2S201-40M/50S-8.0M1 INNER FLAT HEAD SCREW, 8.0MM0 - Immediate$4.77Vis detaljer
M1 INNER FLAT HEAD SCREW, 9.0MMW2S201-40M/50S-9.0M1 INNER FLAT HEAD SCREW, 9.0MM0 - Immediate$4.77Vis detaljer
M1 INNER FLAT HEAD SCREW, 6.0MMW2S201-40M/50S-6.0M1 INNER FLAT HEAD SCREW, 6.0MM0 - Immediate$4.77Vis detaljer
M1 INNER FLAT HEAD SCREW, 7.0MMW2S201-40M/50S-7.0M1 INNER FLAT HEAD SCREW, 7.0MM0 - Immediate$4.77Vis detaljer
M1.6 OUTER FLAT HEAD SCREW, 7.0MW2S201-40M/51S-7.0M1.6 OUTER FLAT HEAD SCREW, 7.0M0 - Immediate$6.00Vis detaljer
M1.6 OUTER FLAT HEAD SCREW, 9.0MW2S201-40M/51S-9.0M1.6 OUTER FLAT HEAD SCREW, 9.0M0 - Immediate$6.00Vis detaljer
M1 PAN HEAD SCREWS, 6.0MMW2S101-40M/51S-6.0M1 PAN HEAD SCREWS, 6.0MM0 - Immediate$6.00Vis detaljer
M1 PAN HEAD SCREWS, 4.0MMW2S101-40M/51S-4.0M1 PAN HEAD SCREWS, 4.0MM0 - Immediate$6.00Vis detaljer
M1 PAN HEAD SCREWS, 3.5MMW2S101-40M/51S-3.5M1 PAN HEAD SCREWS, 3.5MM0 - Immediate$6.00Vis detaljer
M1 PAN HEAD SCREWS, 7.0MMW2S101-40M/51S-7.0M1 PAN HEAD SCREWS, 7.0MM0 - Immediate$6.00Vis detaljer
Published: 2025-12-11