ACT88911 Multi-Rail Power Management IC

The Qorvo ACT88911 multi-rail power management IC is a highly integrated PMIC for advanced SoC and AI/AR/VR applications

Image of ACT88911 Multi-Rail Power Management IC The Qorvo ACT88911 is a compact, highly integrated power management IC designed for systems requiring multiple precision power rails and efficient sequencing. It combines five buck regulators, two buck-boost regulators, two boost regulators optimized for LED drive, and ten LDOs/load switches in a 3.76 mm × 4.16 mm WLCSP package.

Supporting an input voltage range of 2.7 V to 5.5 V, the ACT88911 offers dynamic voltage scaling, configurable startup sequencing, and multiple low-power modes to optimize system efficiency. Its I²C interface enables full programmability for voltage, timing, and operating modes without hardware changes, making it ideal for space-constrained designs.

With advanced fault protection, GPIO-based system control, and autonomous LED modes, this PMIC simplifies power architecture for high-performance platforms such as AI processors, FPGA-based systems, and computer vision applications.

Features
  • Wide input voltage range: 2.7 V to 5.5 V
  • Five buck regulators, two configurable for dual-phase operation up to 10 A
  • Two buck-boost regulators (1 A output each)
  • Two boost regulators for LED drive (up to 30 mA, max. 20 V output)
  • Ten LDOs/load switches with currents up to 1.5 A
  • ACOT control architecture for low ripple and fast transient response
  • Twelve configurable GPIOs for system control and LED drive
  • I²C interface for configuration and monitoring (up to 3.4 MHz)
  • Multiple fault protections: UV, OV, OC, thermal shutdown
  • Autonomous LED blink and breathe modes
Applications
  • AI/AR/VR platforms requiring multi-rail power delivery
  • Computer vision systems and advanced imaging processors
  • FPGA-based designs with strict thermal and space constraints
  • Portable multimedia devices (audio/video processing)
  • Embedded systems with dynamic voltage scaling needs

ACT88911 Multi-Rail Power Management IC

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR 5V PMIC FOR VIDEOACT88911EVK1-101EVAL BOARD FOR 5V PMIC FOR VIDEO0 - Immediate$1,968.67Vis detaljer
5V PMIC FOR VIDEO / AI APPLICATIACT88911-101SR5V PMIC FOR VIDEO / AI APPLICATI0 - Immediate$131.64Vis detaljer
5V PMIC FOR VIDEO / AI APPLICATIACT88911-101T5V PMIC FOR VIDEO / AI APPLICATI0 - Immediate$63.82Vis detaljer
Published: 2025-12-12