R35K Series Board-To-Board Fine-Pitch Connectors

Panasonic R35K series 4-pin and 6-pin connectors are ideal for lightweight battery-powered devices such as smartwatches, hearing aids, and headphones

Image of Panasonic R35K Series Board-To-Board Fine-Pitch ConnectorsThe Panasonic R35K series is an ultra-small 0.35 mm pitch socket and header connector pair, available in 4-pin and 6-pin solutions. These connectors use power terminals at each end to transmit a continuous 3 A current, enabling the connection of small battery-powered devices. The inner pins of the connectors are each rated 300 mA for carrying signals.

The R35K series connector maintains the unique Panasonic Tough Contact construction, consisting of bellowed contacts for shock and vibration resistance, and a V-notch construction shape that maintains two points of contact between the socket and header pins. The robust structure and balancing of small size and high current capability make the R35K series ideal for lightweight battery-powered devices such as smartwatches, hearing aids, and headphones.

Features

  • Small size: very small surface-area footprint of 1.3 mm x 2.24 mm (4-pin) and 1.3 mm x 2.94 mm (6-pin)
  • Low profile: mated height 0.6 mm
  • High current capability: two power pins to support 3 A each for power and 0.3 A for the signal pin
  • High retention force: unique locking structure allows high retention force with a small footprint
  • Panasonic Tough Contact construction
  • Robust structure: the Panasonic insert molded metal bracket frame around the side of the connector provides higher mechanical strength
  • RoHS/REACH compliant
Industries
  • Wearables
  • IoT
  • Industrial
  • Consumer
Applications
  • Consumer and industrial lightweight battery-powered device applications
  • Various sensor module connections

R35K Series Board-To-Board Fine-Pitch Connectors

BilledeManufacturer Part NumberBeskrivelseAntal positionerTilgængeligt antal PrisVis detaljer
CONN HEADER 4POS .35MM SMD GOLDAXF6K0412ACONN HEADER 4POS .35MM SMD GOLD4310 - Immediate$14.27Vis detaljer
CONN SOCKET 4POS .35MM SMD GOLDAXF5K0412ACONN SOCKET 4POS .35MM SMD GOLD4311 - Immediate$13.76Vis detaljer
I/C RectangularAXF6K0612AI/C Rectangular6491 - Immediate$14.33Vis detaljer
I/C RectangularAXF5K0612AI/C Rectangular6496 - Immediate$14.33Vis detaljer
CONN SOCKET 4POS .35MM SMD GOLDAXF5K0412CONN SOCKET 4POS .35MM SMD GOLD40 - Immediate$3.91Vis detaljer
CONN HEADER 4POS .35MM SMD GOLDAXF6K0412CONN HEADER 4POS .35MM SMD GOLD40 - Immediate$3.39Vis detaljer
I/C RectangularAXF5K0612I/C Rectangular60 - Immediate$8.59Vis detaljer
I/C RectangularAXF6K0612I/C Rectangular60 - Immediate$8.59Vis detaljer
Updated: 2025-07-17
Published: 2022-04-06