NCA/PCA Series Expanders
Nexperia NCA and PCA series high-performance GPIO expansion solutions offer interrupt output and configuration registers
Nexperia NCA and PCA series expanders offer a range of low-voltage 16-bit I²C and SMBus I/O expanders designed to provide additional general-purpose input/output (GPIO) capabilities for various applications. These devices are engineered for a wide voltage range of 1.65 V to 5.5 V. They feature interrupt outputs, configuration registers, and programmable pull-up resistors, making them ideal for automotive and industrial environments. The automotive-qualified variants (denoted by the "-Q100" suffix) meet AEC-Q100 standards, ensuring high reliability and robustness. These I/O expanders are available in compact TSSOP and HWQFN packages, providing a space-saving solution for modern electronic designs. With their advanced features and reliable performance, the NCA and PCA series devices simplify circuit design, reduce component count, and enhance system functionality.
- 16-bit GPIO expansion
- Wide operating voltage range: 1.65 V to 5.5 V
- Low standby current consumption: 2.5 µA to 4 µA (max.)
- Schmitt trigger action for better noise immunity
- Noise filter on SCL and SDA inputs
- 5 V tolerant I/Os
- Open-drain active LOW interrupt output (INT)
- Internal power-on reset
- No glitch on power-up
- Latched outputs with 25 mA drive capability
- Latch-up performance exceeds 100 mA per JESD78, Class II
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V, CDM ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Automotive-qualified variants (AEC-Q100)
- Compact TSSOP and HWQFN packages
- RoHS compliant and lead-free
- Automotive electronics
- Industrial automation
- Consumer electronics
- Power management systems
- Communication devices
- Infotainment systems
- Advanced driver assistance systems (ADAS)
- Battery management systems
- Sensor interfaces
- Telematics control units
- Body control modules
- Gateway modules
- ACPI power switches
- LED controls
- Fan controls
NCA and PCA Series Expanders
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCA9555PWJ | I2C | 4 - Immediate | $9.16 | Vis detaljer |
![]() | ![]() | NCA9555BYHP | I2C | 1839 - Immediate | $10.00 | Vis detaljer |
![]() | ![]() | NCA9539PWJ | I2C | 1850 - Immediate | $9.61 | Vis detaljer |
![]() | ![]() | NCA9539PW-Q100J | I2C | 0 - Immediate | $10.45 | Vis detaljer |
![]() | ![]() | NCA9535PWJ | I2C | 2244 - Immediate | $9.16 | Vis detaljer |
![]() | ![]() | NCA9535PW-Q100J | I2C | 0 - Immediate | $9.16 | Vis detaljer |
![]() | ![]() | NCA9555BY-Q100HP | I2C | 5405 - Immediate | $11.29 | Vis detaljer |
![]() | ![]() | NCA9555PW-Q100J | I2C | 0 - Immediate | $10.38 | Vis detaljer |
![]() | ![]() | NCA9595PWJ | I2C | 2149 - Immediate | $11.22 | Vis detaljer |
![]() | ![]() | NCA9595PW-Q100J | I2C | 0 - Immediate | $12.77 | Vis detaljer |
![]() | ![]() | PCA9535PWJ | I2C | 255 - Immediate | $10.00 | Vis detaljer |
![]() | ![]() | PCA9539PWJ | I2C | 1436 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | PCA9555PWJ | I2C | 748 - Immediate | $10.00 | Vis detaljer |