USB Smart Hub Controllers

Microchip presents SuperSpeed USB 3.1 Gen 1 Smart Hub controllers with I/O bridging and FlexConnect

Image of Microchip USB Smart Hub ControllersMicrochip’s USB57xx Smart Hubs are 2-port or 4-port, SuperSpeed (SS) / Hi-Speed (HS), low power, low pin count configurable, and are fully compliant with the USB 3.1 Gen 1 specification. The USB5742 also supports full speed (FS) and low speed (LS) USB signaling, offering complete coverage of all defined USB operating speeds. The new SuperSpeed hubs operate in parallel with the USB 2.0 controller so 5 Gbps SS data transfers are not affected by slower USB 2.0 traffic. The USB5742 and USB5744 devices come in 56-pin QFN packaging and USB5734 devices come in 64-pin QFN IC package. It is the smallest 2-port USB 3.1 Gen 1 hub in the industry. Functionality was reduced to optimize pin count and provide a cost-effective solution.

A Smart Hub is a USB hub that integrates system level functions typically associated with a separate MCU or processor. Microchip’s USB57xx Smart Hub enables communication to other peripherals in addition to USB. This I/O bridging capability allows the host to seamlessly interface to peripherals via I²C, SPI, GPIOs, or a UART over USB. Microchip’s Smart Hubs also enable a downstream device to take control of the system by either swapping roles and becoming the host port or by switching roles and alternating as host port. This role changing technology is called FlexConnect and can be initiated through hardware or software control. No OTP programming required.

Features

  • Four downstream USB3.1 Gen1/2.0 ports - USB5744/34 only
  • Two downstream USB3.1 Gen1/2.0 ports - USB5742 only
  • 56-pin (7 mm x 7 mm) 0.4 mm pitch, SQFN lead-free, RoHS compliant package
  • Battery charging: USB-IF revision 1.2 support on downstream ports (DCP, CDP, SDP)
    • Simultaneous data transfer for 2500 mA of high speed charging
    • Enables charging from a mobile platform that is powered-off
  • Integrated hub feature controller (HFC) enabling port and GPIO configuration through OTP
  • Port config straps: Predefined configuration of port settings – battery charging, non-removable, disable
  • ProTouch2: Configuration tool to enable enhanced OEM configuration options through either one-time programmable (OTP) (8-Kbit) or external SPI ROM
  • Manufacturing line programming tool and field update capabilities
  • USB link power management (LPM) support
  • IETF RFC 4122 compliant 128-bit UUID
  • Compatible with Microsoft® Windows® 8/8.1 and other major OSs
  • Industrial grade temperature support (-40°C to +85°C)
  • Automotive quality and PPAP support – USB5744/34 only

USB Smart Hub Controllers

BilledeManufacturer Part NumberBeskrivelseStandarderTilgængeligt antal PrisVis detaljer
IC HUB CTLR USB 64QFNUSB5734-I/MRIC HUB CTLR USB 64QFNUSB 3.01238 - Immediate$46.83Vis detaljer
IC HUB CTLR USB 64QFNUSB5734/MRIC HUB CTLR USB 64QFNUSB 3.0365 - Immediate$37.47Vis detaljer
IC HUB CTLR USB 56VQFNUSB5744-I/2GIC HUB CTLR USB 56VQFNUSB 2.0, USB 3.2888 - Immediate$42.18Vis detaljer
IC HUB CTLR USB 56VQFNUSB5744-I/2GX01IC HUB CTLR USB 56VQFNUSB 2.0, USB 3.20 - ImmediateSee Page for PricingVis detaljer
IC HUB CTLR USB 56VQFNUSB5744/2GIC HUB CTLR USB 56VQFNUSB 2.0, USB 3.24598 - Immediate$33.73Vis detaljer
IC HUB CTLR USB 56VQFNUSB5744/2GX01IC HUB CTLR USB 56VQFNUSB 2.0, USB 3.20 - ImmediateSee Page for PricingVis detaljer

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseUdnyttet IC/delTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR USB5734EVB-USB5734EVAL BOARD FOR USB5734USB57340 - Immediate$3,819.82Vis detaljer
EVAL BOARD FOR USB5744EVB-USB5744EVAL BOARD FOR USB5744USB574414 - Immediate$2,862.77Vis detaljer
Published: 2017-05-24