DVM Series Voltage Sensors

LEM DVM series compact voltage sensors with low power consumption are designed for precise measurement in industrial and traction applications

Image of LEM DVM Series Voltage SensorsLEM DVM series compact voltage sensors are engineered for precise high and medium voltage measurements in industrial and traction applications. These sensors support the accurate electronic monitoring of DC, AC, and pulsed voltages while ensuring galvanic isolation between the primary and secondary circuits for enhanced safety and signal integrity. With a measurement range spanning from 600 VRMS to 4200 VRMS, DVM sensors offer a unique combination of compactness and high accuracy, making them ideal for space-constrained and performance-critical environments.

Built on patented insulation digital technology, DVM sensors stand out for their low power consumption, exceptional accuracy, and minimal temperature drift. The product line includes variants such as DVM, DVM-B, and DVM-UI, each tailored to meet specific application needs. Whether deployed in railway systems — including both onboard and fixed installations — or integrated into diverse industrial setups, the DVM series delivers dependable voltage monitoring that aligns with the demanding requirements of modern power and control systems.

Features
  • Bipolar and insulated measurement of voltage
  • Current output for DVM parts; voltage output for DVM-B sensors
  • Primary input and output connections with M5 studs or threaded inserts
  • Compatible with LV 100 series
  • Compact design (30% smaller, 25% less volume)
  • A unique design to cover all measuring voltage ranges 600 VRMS to 4200 VRMS
  • High level of insulation test voltage: 12 kVRMS/50 Hz/1 min
  • High level of RMS voltage (5 kV) for partial discharges extinction at 10 pc
  • Excellent overall accuracy:
    • ±0.5% of VPN at +25°C
    • ±1% of VPN over the operating temperature range
  • High bandwidth (short response time): 13 kHz (-3 dB) (50 µs)
  • Built-in device
  • Low consumption and low losses
  • Very low sensitivity to common mode voltage variations
  • Fast delay time
  • Low temperature drift
  • High immunity to external interferences.
  • Input connections with M5 studs and output connections with M5 threaded inserts (DVM-B)
  • Unipolar and insulated measurement from 0 to UP N (DVM-UI)
  • 4 mA to 20 mA instantaneous output (DVM-UI)
  • Unipolar power supply (DVM-UI)
  • Primary input and output connections with M5 studs (DVM-UI)
Applications
  • AC variable speed and servo motor drives
  • Static converters for DC motor drives
  • Battery supplied applications
  • Uninterruptible power supplies
  • Switched-mode power supplies
  • Power supplies for welding applications
  • Renewable energy (solar and wind)
  • Single or three-phase inverters
  • Propulsion and braking choppers
  • Propulsion converters
  • Auxiliary converters
  • High power drives
  • Substations

DVM Series Voltage Sensors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SENSOR DVM VOLTAGE CURRENTDVM 2000SENSOR DVM VOLTAGE CURRENT8 - Immediate$2,518.14Vis detaljer
SENSOR DVM VOLTAGE CURRENTDVM 3000SENSOR DVM VOLTAGE CURRENT0 - Immediate$3,790.28Vis detaljer
SENSOR DVM VOLTAGE CURRENTDVM 4000SENSOR DVM VOLTAGE CURRENT1 - Immediate$2,794.08Vis detaljer
SENSOR DVM VOLTAGE CURRENTDVM 600SENSOR DVM VOLTAGE CURRENT0 - Immediate$3,172.44Vis detaljer
SENSOR DVM VOLTAGE CURRENTDVM 1000SENSOR DVM VOLTAGE CURRENT0 - Immediate$3,172.44Vis detaljer
SENSOR DVM VOLTAGE VOLTAGEDVM 2000-BSENSOR DVM VOLTAGE VOLTAGE0 - Immediate$3,472.72Vis detaljer
SENSOR DVM VOLTAGE CURRENTDVM 4200SENSOR DVM VOLTAGE CURRENT0 - Immediate$3,525.86Vis detaljer
SENSOR DVM VOLTAGE CURRENTDVM 3600SENSOR DVM VOLTAGE CURRENT0 - Immediate$3,525.86Vis detaljer
SENSOR DVM VOLTAGE CURRENTDVM 2000-UISENSOR DVM VOLTAGE CURRENT0 - Immediate$3,622.34Vis detaljer
SENSOR DVM VOLTAGE VOLTAGEDVM 4000-BSENSOR DVM VOLTAGE VOLTAGE0 - Immediate$3,859.37Vis detaljer
SENSOR DVM VOLTAGE CURRENTDVM 4000-UISENSOR DVM VOLTAGE CURRENT0 - Immediate$4,026.21Vis detaljer
SENSOR DVM VOLTAGE VOLTAGEDVM 4000-DT/SP1SENSOR DVM VOLTAGE VOLTAGE0 - Immediate$4,125.66Vis detaljer
TRANSDUCERDVM 1800TRANSDUCER0 - Immediate$3,172.44Vis detaljer
Published: 2025-05-21