DV Series Voltage Sensors
The LEM DV series offers compact DC Class One accurate voltage sensors for industrial and railway applications
The LEM DV series is a robust line of voltage sensors designed for industrial and traction applications, offering precise measurement capabilities for medium to high voltage ranges from 1200 VRMS to 4200 VRMS. With a compact form factor, these sensors provide bipolar and insulated voltage measurements up to 9050 V and deliver a ±50 mA current output. Their design emphasizes high accuracy and strong insulation performance, making them suitable for demanding environments. Additionally, the DV series shares a compatible footprint with the CV4, ensuring flexibility and ease of integration into existing systems.
Each sensor in the DV series offers unique input and output connection options to suit different installation requirements. The DV 1000 and DV 2000 feature both input and output connections via cables, while DV 1500 provides input on cables and output via M5 studs or Faston terminals. DV 6400 is equipped with top-mounted M5 studs for input and a combination of M5 studs, Faston terminals, and safety nuts for output. Engineered to meet the latest industrial standards, including IRIS requirements for rail traction, DV sensors utilize advanced insulation digital technology to ensure consistent and reliable performance in varied operating conditions.
- Bipolar and insulated measurement up to 7360 VPEAK
- Current output
- Primary input on cables (DV 1000, DV 2000)
- Input cables for increased isolation output on Faston and M5 studs (DV 1500)
- Primary input on M5 threaded studs (on the top) and secondary output on Faston and M5 threaded suds + safety nuts (DV 6400)
- Low consumption and low losses
- Compact design
- Good behavior under common mode variations
- Delay time 60 µs
- Low temperature drift
- High immunity to external interferences
- High bandwidth
- High level of insulation test voltage: 18.5 kVRMS/50 Hz/1 min
- High level of RMS voltage (7 kV) for partial discharges extinction at 10 pC
- Single or three-phase inverters
- Propulsion and braking choppers
- Propulsion converters
- Auxiliary converters
- High power drives
- Substations
- On-board energy meters
- Energy metering
DV Series Voltage Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DV 6400 | SENSOR DV VOLTAGE CURRENT | 4 - Immediate | $6,579.84 | Vis detaljer |
![]() | ![]() | DV 2000/SP2 | SENSOR DV VOLTAGE CURRENT | 0 - Immediate | $4,885.51 | Vis detaljer |
![]() | ![]() | DV 2000 | SENSOR DV VOLTAGE CURRENT | 0 - Immediate | $4,883.53 | Vis detaljer |
![]() | ![]() | DV 1000 | SENSOR DV VOLTAGE CURRENT | 0 - Immediate | $4,883.53 | Vis detaljer |
![]() | ![]() | DV 1500 | SENSOR DV VOLTAGE CURRENT | 0 - Immediate | $4,883.53 | Vis detaljer |
![]() | ![]() | DV 1200/SP2 | SENSOR DV VOLTAGE CURRENT | 0 - Immediate | $4,883.53 | Vis detaljer |
![]() | ![]() | DV 3000/SP1 | SENSOR DV VOLTAGE CURRENT | 0 - Immediate | $5,114.88 | Vis detaljer |
![]() | ![]() | DV 2800/SP4 | SENSOR DV VOLTAGE CURRENT | 0 - Immediate | $5,114.88 | Vis detaljer |
![]() | ![]() | DV 4000/SP3 | SENSOR DV VOLTAGE CURRENT | 0 - Immediate | $5,114.88 | Vis detaljer |
![]() | ![]() | DV 4200/SP3 | SENSOR DV VOLTAGE CURRENT | 0 - Immediate | $5,114.88 | Vis detaljer |
![]() | ![]() | DV 4200/SP4 | SENSOR DV VOLTAGE CURRENT | 1 - Immediate | $3,975.65 | Vis detaljer |
![]() | ![]() | DV 4200/SP8 | SENSOR DV VOLTAGE CURRENT | 0 - Immediate | $5,200.83 | Vis detaljer |
![]() | DV 4200/SP5 | SENSOR DV VOLTAGE CURRENT | 0 - Immediate | $5,198.79 | Vis detaljer | |
![]() | ![]() | DV 4000/SP2 | SENSOR DV VOLTAGE CURRENT | 0 - Immediate | $7,132.60 | Vis detaljer |