WPBHC6 Cat 6 IP67 RJ45 Bulkhead Panel-Mount Coupler
L-com's IP67-rated RJ45 bulkheads are shielded for maximum EMI/RFI protection
L-com's IP67-rated RJ45 bulkheads are an excellent solution to protect network connections from the elements. These high-quality couplers come in both Category 5e and Category 6 and are shielded for maximum EMI/RFI protection. Options for RJ45 female/female or RJ45 female/110 punchdown provide flexibility for unique applications. The couplers, designed to be capped when not in use, feature a dust cap and lanyard for an IP67-rated seal. Mounting is simple with a coupling nut, o-ring, and cut-out, and the inner side of the coupler has as little protrusion as possible, allowing maximum space inside the panel or box.
In addition, the 110 punchdown versions are compliant for use in PoE+ applications, making them a versatile option for various applications. L-com's IP67-rated RJ45 bulkheads are an excellent choice for waterproof protection of industrial Ethernet, premise wiring, harsh environments, factory automation, outdoor applications, or anywhere else that requires waterproof protection of network connections.
- IP67-rated RJ45 bulkheads for waterproof protection of network connections
- Category 5e and Category 6 options available
- Shielded for maximum EMI/RFI protection
- Couplers are designed to be capped when not in use for IP67-rated seal
- Mounting is simple with coupling nut, o-ring, and cut-out
- 110 punchdown versions compliant for PoE+ applications
- Industrial Ethernet
- Premise wiring
- Harsh environments
- Factory automation
- Outdoor applications
- Anywhere requiring waterproof protection of network connections
WPBHC6 Cat 6 IP67 RJ45 Bulkhead Panel-Mount Coupler
| Billede | Manufacturer Part Number | Beskrivelse | Konvertering fra (adapterafslutning) | Konvertering til (adapterafslutning) | Type | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | WPBHC6 | C6 RJ45 COUPLER IP67 BULKHEAD | Jackstik, 8p8c (RJ45) | Jackstik, 8p8c (RJ45) | Koblingsanordning | 1093 - Immediate | $258.06 | Vis detaljer |
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TDG1026KC5 | CAT 5E KEYSTONE FEED-THRU CPLR | 184 - Immediate | $87.27 | Vis detaljer |
![]() | ![]() | TDG1026KS-8P | CAT 3 SHLD RJ45 KEYSTONE CPLR | 3 - Immediate | $89.72 | Vis detaljer |